Filter Your Search
41 - 50 of 33,793 results
|
LMK1C1103PWR
Texas Instruments
|
$0.8314 | Yes | Yes | Active | 1.8 V | 3 ns | 3 ns | 1 | YES | TSSOP | 5 pF | 3-STATE | LMK | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE | 250 MHz | STANDARD | 1 mA | 4 | 40 mA | 50 ps | 1.89 V | 1.71 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-03-11 | Texas Instruments | ||||||||
|
2305-1DCGI8
Renesas Electronics Corporation
|
$0.8350 | Yes | Active | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 8 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | Renesas Electronics | SOIC | SOP, SOP8,.25 | 8 | DCG8 | ||||||||||
|
49FCT3805AQGI
Integrated Device Technology Inc
|
$0.8376 | Yes | Yes | Transferred | 3.3 V | 5.2 ns | 5.2 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 600 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | QSOP | GREEN, QSOP-20 | 20 | PCG20 | |||||||||||||
|
49FCT3805AQG8
Renesas Electronics Corporation
|
$0.8739 | Yes | Yes | Active | 3.3 V | 5 ns | 5 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 500 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | RENESAS ELECTRONICS CORP | compliant | NLR | 8542390001 | Renesas Electronics | QSOP | GREEN, QSOP-20 | 20 | PCG20 | |||||||||
|
NB2308AI1DTR2G
onsemi
|
$0.8763 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | compliant | 8542.39.00.01 | TSSOP | LEAD FREE, TSSOP-16 | 16 | 948F-01 | |||||||||||
|
NB2308AI5HDTR2G
onsemi
|
$0.8763 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 15 MHz | STANDARD | 12 mA | 8 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | compliant | 8542.39.00.01 | TSSOP | LEAD FREE, TSSOP-16 | 16 | 948F-01 | |||||||||||
|
NB2304AI1HDG
onsemi
|
$0.8763 | Yes | Yes | Obsolete | 3.3 V | 250 ps | 1 | YES | SOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 12 mA | 4 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | compliant | 8542.39.00.01 | SOIC | 8 | 751-07 | ||||||||||||
|
NB2308AI1HDTR2G
onsemi
|
$0.8763 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 12 mA | 8 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | compliant | 8542.39.00.01 | TSSOP | LEAD FREE, TSSOP-16 | 16 | 948F-01 | |||||||||||
|
NB2308AI2HDG
onsemi
|
$0.8763 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 15 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | compliant | 8542.39.00.01 | SOIC | LEAD FREE, SOIC-16 | 16 | 751B-05 | |||||||||||
|
NB2308AI2DTR2G
onsemi
|
$0.8763 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 15 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | compliant | 8542.39.00.01 | TSSOP | LEAD FREE, TSSOP-16 | 16 | 948F-01 |