Parametric results for: ICS87004AGLF under Clock Drivers

Filter Your Search

31 - 40 of 33,685 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PI49FCT3807CQE
Diodes Incorporated
$0.7529 Yes Active 3.3 V 3.5 ns 3.5 ns 1 YES SSOP 50 pF FCT LOW SKEW CLOCK DRIVER CMOS 110 MHz SCHMITT TRIGGER 10 350 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm DIODES INC SSOP, SSOP20,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
2309-1HPGGI
Integrated Device Technology Inc
$0.7539 Yes Yes Transferred 3.3 V 1 YES TSSOP 3-STATE 2309 PLL BASED CLOCK DRIVER 133 MHz STANDARD 12 mA 8 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP-16 compliant EAR99 8542.39.00.01 TSSOP 16 PGG16
2308-2DCG
Integrated Device Technology Inc
$0.7649 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.937 mm 9.9314 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC-16 compliant EAR99 8542.39.00.01 SOIC 16 DCG16
2305MI-1LF
Integrated Device Technology Inc
$0.7813 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER CMOS 133 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC 0.150 INCH, LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 SOIC 8 DCG8
NB2305AI1HDR2G
onsemi
$0.8145 Yes Yes Obsolete 3.3 V 1 YES SOP 2305 PLL BASED CLOCK DRIVER CMOS 133.33 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi SOIC 8 751-07
9DBU0531AKLF
Renesas Electronics Corporation
$0.8266 Yes Yes Active 1.5 V 1 YES HVQCCN 9DBU LOW SKEW CLOCK DRIVER DIFFERENTIAL 10 60 ps 1.575 V 1.425 V COMMERCIAL S-XQCC-N32 e3 3 70 °C 260 30 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm RENESAS ELECTRONICS CORP compliant NLR 8542390001 Renesas Electronics VFQFPN 32 NLG32P1
5PB1102PGGI
Renesas Electronics Corporation
$0.8279 Yes Active 1.8 V 2.9 ns 2.5 ns 1 YES TSSOP 5 pF 5PB11 LOW SKEW CLOCK DRIVER IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY STANDARD 12 mA 2 13 mA 50 ps 3.465 V 1.71 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm RENESAS ELECTRONICS CORP , compliant EAR99 8542.39.00.01 Renesas Electronics TSSOP 8 PGG8 2020-10-01
CY2304SXI-1T
Cypress Semiconductor
$0.8308 Yes Yes Transferred 3.3 V 1 YES SOP 15 pF 3-STATE 2304 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 8 mA 4 45 mA 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC-8 compliant EAR99 8542.39.00.01 SOIC 8
LMK1C1103PWR
Texas Instruments
$0.8314 Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2020-03-11
49FCT3805AQGI
Integrated Device Technology Inc
$0.8376 Yes Yes Transferred 3.3 V 5.2 ns 5.2 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC GREEN, QSOP-20 compliant EAR99 8542.39.00.01 QSOP 20 PCG20