Parametric results for: mpc9315ac under Clock Drivers

Filter Your Search

1 - 10 of 33,786 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2305-1HDCGI
Integrated Device Technology Inc
$0.3909 Yes Yes Transferred 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
23S05E-1HDCG
Integrated Device Technology Inc
$0.4320 Yes Yes Transferred 3.3 V 350 ps 1 YES SOP 3-STATE 23S PLL BASED CLOCK DRIVER 200 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC SOIC GREEN, SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
23S05-1DCG
Integrated Device Technology Inc
$0.5019 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 23S PLL BASED CLOCK DRIVER 133 MHz STANDARD 32 mA 4 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, GREEN, MS-012, SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
CDC1104RVKR
Texas Instruments
$0.5150 Yes Yes Active 5 V 1 YES QCCN CDC LOW SKEW CLOCK DRIVER 100 Hz STANDARD 8 mA 4 10 µs 5.5 V 3.8 V INDUSTRIAL S-XQCC-N12 Not Qualified e4 2 85 °C -40 °C 260 30 12 UNSPECIFIED LCC12(UNSPEC) SQUARE CHIP CARRIER TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC QCCN, LCC12(UNSPEC) compliant EAR99 8542.39.00.01 Texas Instruments
CDCS503PWR
Texas Instruments
$0.5396 Yes Yes Active 3.3 V 1 YES TSSOP 3-STATE 503 PLL BASED CLOCK DRIVER 108 MHz STANDARD 12 mA 1 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
2305B-1DCGI
Integrated Device Technology Inc
$0.5419 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 8 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
49FCT3805APYG
Integrated Device Technology Inc
$0.5559 Yes Yes Transferred 3.3 V 5 ns 5 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC SSOP GREEN, SSOP-20 20 PYG20 compliant EAR99 8542.39.00.01
49FCT3805BPYG
Integrated Device Technology Inc
$0.5559 Yes Yes Transferred 3.3 V 5 ns 5 ns 2 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.3 mm 7.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP GREEN, SSOP-20 20 PYG20 compliant EAR99 8542.39.00.01
CDCS501PWR
Texas Instruments
$0.5592 Yes Yes Active 3.3 V 1 YES TSSOP 501 PLL BASED CLOCK DRIVER 108 MHz STANDARD 12 mA 1 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
PI6C2405A-1WE
Diodes Incorporated
$0.5637 Yes Obsolete 3.3 V 300 ps 1 YES SOP 6C CLOCK DRIVER 133 MHz STANDARD 8 mA 5 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC 0.150 INCH, LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 Diodes Incorporated