Parametric results for: cy2304 under Clock Drivers

Filter Your Search

21 - 30 of 33,685 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2308-2DCGI
Integrated Device Technology Inc
$0.6779 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.937 mm 9.9314 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-16 16 DCG16 compliant EAR99 8542.39.00.01
2305-1HDCGI
Renesas Electronics Corporation
$0.6909 Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP8,.25 8 DCG8 compliant 8542.39.00.01 Renesas Electronics
74FCT3807AQG
Integrated Device Technology Inc
$0.6938 Yes Yes Transferred 3.3 V 4.3 ns 4.3 ns 1 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 350 ps 3.6 V 3 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.937 mm 8.6868 mm INTEGRATED DEVICE TECHNOLOGY INC QSOP QSOP-20 20 PCG20 compliant EAR99 8542.39.00.01
LMK1C1102PWR
Texas Instruments
$0.7063 Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2020-03-11
2308-1HPGG
Integrated Device Technology Inc
$0.7099 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 12 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-16 16 PGG16 compliant EAR99 8542.39.00.01
CDCS504TPWRQ1
Texas Instruments
$0.7196 Yes Yes Active 3.3 V 1 YES TSSOP 15 pF 3-STATE CDCS PLL BASED CLOCK DRIVER 108 MHz STANDARD 1 3.6 V 3 V INDUSTRIAL R-PDSO-G8 e4 3 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm TEXAS INSTRUMENTS INC TSSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments
PL133-37TC
Microchip Technology Inc
$0.7220 Yes Active 1.8 V 1 YES LSSOP PL133 LOW SKEW CLOCK DRIVER STANDARD 3 250 ps 3.63 V 1.62 V COMMERCIAL R-PDSO-G6 e3 1 70 °C 260 40 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH BAG MATTE TIN GULL WING 950 µm DUAL 1.35 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC LSSOP, compliant 8542.39.00.01 Microchip
PI6CV304LE
Diodes Incorporated
$0.7262 Yes Obsolete 3.3 V 3 ns 3 ns 1 YES TSSOP 3-STATE 6C LOW SKEW CLOCK DRIVER CMOS 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm DIODES INC TSSOP, TSSOP8,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
74FCT3807APYG
Integrated Device Technology Inc
$0.7426 Yes Yes Transferred 3.3 V 4.3 ns 4.3 ns 1 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 350 ps 3.6 V 3 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 5.3 mm 7.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP-20 20 PYG20 compliant EAR99 8542.39.00.01
CDC3RL02BYFPR
Texas Instruments
$0.7441 Yes Yes Active 1.8 V 1 YES VFBGA CDC LOW SKEW CLOCK DRIVER 52 MHz STANDARD 2 INDUSTRIAL R-XBGA-B8 e1 1 85 °C -40 °C 260 30 8 UNSPECIFIED BGA8,2X4,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 500 µm 760 µm 1.56 mm TEXAS INSTRUMENTS INC DSBGA-8 compliant EAR99 8542.39.00.01 Texas Instruments