Parametric results for: NB7L1008MMNG under Clock Drivers

Filter Your Search

41 - 50 of 33,786 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMK1C1103PWR
Texas Instruments
$0.8314 Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-03-11 Texas Instruments
49FCT3805AQGI
Integrated Device Technology Inc
$0.8376 Yes Yes Transferred 3.3 V 5.2 ns 5.2 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.39.00.01 QSOP GREEN, QSOP-20 20 PCG20
49FCT3805AQG8
Renesas Electronics Corporation
$0.8739 Yes Yes Active 3.3 V 5 ns 5 ns 2 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.937 mm 8.6868 mm RENESAS ELECTRONICS CORP compliant NLR 8542390001 Renesas Electronics QSOP GREEN, QSOP-20 20 PCG20
NB2304AI1HDG
onsemi
$0.8763 Yes Yes Obsolete 3.3 V 250 ps 1 YES SOP 2304 PLL BASED CLOCK DRIVER CMOS 133.3 MHz STANDARD 12 mA 4 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI compliant 8542.39.00.01 SOIC 8 751-07
NB2308AI5HDTR2G
onsemi
$0.8763 Yes Yes Obsolete 3.3 V 1 YES TSSOP 3-STATE 2308 PLL BASED CLOCK DRIVER CMOS 15 MHz STANDARD 12 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI compliant 8542.39.00.01 TSSOP LEAD FREE, TSSOP-16 16 948F-01
NB2308AI1DTR2G
onsemi
$0.8763 Yes Yes Obsolete 3.3 V 1 YES TSSOP 3-STATE 2308 PLL BASED CLOCK DRIVER CMOS 133.3 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI compliant 8542.39.00.01 TSSOP LEAD FREE, TSSOP-16 16 948F-01
NB2308AI1HDTR2G
onsemi
$0.8763 Yes Yes Obsolete 3.3 V 1 YES TSSOP 3-STATE 2308 PLL BASED CLOCK DRIVER CMOS 133.3 MHz STANDARD 12 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI compliant 8542.39.00.01 TSSOP LEAD FREE, TSSOP-16 16 948F-01
NB2308AI2HDG
onsemi
$0.8763 Yes Yes Obsolete 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER CMOS 15 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI compliant 8542.39.00.01 SOIC LEAD FREE, SOIC-16 16 751B-05
NB2308AI1DTG
onsemi
$0.8763 Yes Yes Obsolete 3.3 V 1 YES TSSOP 3-STATE 2308 PLL BASED CLOCK DRIVER CMOS 133.3 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI compliant 8542.39.00.01 TSSOP LEAD FREE, TSSOP-16 16 948F-01
NB2308AI2DTR2G
onsemi
$0.8763 Yes Yes Obsolete 3.3 V 1 YES TSSOP 3-STATE 2308 PLL BASED CLOCK DRIVER CMOS 15 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI compliant 8542.39.00.01 TSSOP LEAD FREE, TSSOP-16 16 948F-01