Parametric results for: SN74CB3Q3384APWR under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74cb3q3384apwr Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
SN74CB3Q3384APWR
Texas Instruments
$0.5884 Yes Yes Active 2.5 V 150 ps 150 ps 10 10 YES TSSOP BIDIRECTIONAL 3-STATE CB3Q/3VH/3C/2B BUS DRIVER CMOS ALSO OPERATES WITH 3.3V SUPPLY ENABLE LOW 2 TRUE 2 mA 3.6 V 2.3 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
SN74CB3Q3384APWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 V 150 ps 1 10 YES TSSOP 3-STATE CB3Q/3VH/3C/2B BUS DRIVER CMOS ALSO OPERATES WITH 3.3V SUPPLY 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP24,.25 24 unknown 8542.39.00.01
SN74CB3Q3384APWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 V 150 ps 1 10 YES TSSOP 3-STATE CB3Q/3VH/3C/2B BUS DRIVER CMOS ALSO OPERATES WITH 3.3V SUPPLY 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP24,.25 24 unknown 8542.39.00.01