Filter Your Search
61 - 70 of 180,266 results
![]() |
74LVC1G125W5-7
Diodes Incorporated
|
$0.0956 | Yes | Yes | Active | 3.3 V | 10.5 ns | 6 ns | 1 | 1 | YES | LSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | DIODES INC | SOT | ROHS COMPLIANT, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
![]() |
SN74AHCT1G125DBVR
Texas Instruments
|
$0.0963 | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 1 | YES | LSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
NL17SZ125DFT2G
onsemi
|
$0.0969 | Yes | Active | 1.8 V | 10.5 ns | 6 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | HALOGEN FREE AND ROHS COMPLIANT, SOT-353, SC-70, SC-88A, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | onsemi | 419A-02 | |||||
![]() |
74HC126S14-13
Diodes Incorporated
|
$0.0976 | Yes | Yes | Active | 4.5 V | 150 ns | 4 | 1 | YES | SOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.895 mm | 8.635 mm | DIODES INC | SOIC | GREEN, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
![]() |
74AHCT1G125W5-7
Diodes Incorporated
|
$0.0979 | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 1 | 1 | YES | LSSOP | 50 pF | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 3 mm | DIODES INC | SOT | ROHS COMPLIANT, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
![]() |
74AHC1G125GM,115
Nexperia
|
$0.0982 | Yes | Active | 5 V | 14.5 ns | 1 | 1 | YES | VSON | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | 6 | compliant | Nexperia | SOT886 | ||||||||||||||
![]() |
74AHC1G126GM,115
Nexperia
|
$0.0982 | Yes | Active | 5 V | 14.5 ns | 1 | 1 | YES | VSON | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, XSON-6 | 6 | compliant | 8542.39.00.01 | Nexperia | SOT886 | |||||||||||||
![]() |
NL17SG125DFT2G
onsemi
|
$0.0982 | Yes | Obsolete | 3 V | 19.6 ns | 4.8 ns | 1 | 1 | YES | TSSOP | 30 pF | UNIDIRECTIONAL | 3-STATE | 17SG | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 20 mA | 3.6 V | 900 mV | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SOT-353 | SC-88A, 5 PIN | 5 | compliant | 8542.39.00.01 | onsemi | 419A-02 | |||||
![]() |
74AUP1G126GW,125
Nexperia
|
$0.0986 | Yes | Active | 1.8 V | 24 ns | 1 | 1 | YES | TSSOP | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | 5 | compliant | 8542.39.00.01 | Nexperia | SOT353-1 | ||||||||||||
![]() |
935298478125
Nexperia
|
$0.0989 | Yes | Yes | Active | 3.3 V | 10.5 ns | 1 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP, | compliant |