Filter Your Search
51 - 60 of 179,355 results
|
SN74LVC1G125DCKR
Texas Instruments
|
$0.0779 Buy | Yes | Yes | Active | 3.3 V | 9.3 ns | 4.7 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 1999-04-01 | Texas Instruments | |||
|
NL17SZ126DFT2G
onsemi
|
$0.0802 Buy | Yes | Active | 1.8 V | 12.5 ns | 6 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | ROHS COMPLIANT, SC-70, SC-88A, SOT-353, 5 PIN | 5 | compliant | 8542.39.00.01 | onsemi | 419A-02 | ||||||
|
SN74AUC1G125DCKR
Texas Instruments
|
$0.0812 Buy | Yes | Yes | Active | 1.2 V | 3.6 ns | 3.6 ns | 1 | 1 | YES | TSSOP | 15 pF | UNIDIRECTIONAL | 3-STATE | AUC | BUS DRIVER | CMOS | ENABLE LOW | 9 mA | 2 | TRUE | 10 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74AHCT1G126DBVR
Texas Instruments
|
$0.0814 Buy | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 1 | YES | LSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74AHCT1G126GM,132
Nexperia
|
$0.0833 Buy | Yes | Active | 5 V | 9.5 ns | 1 | 1 | YES | VSON | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, XSON-6 | 6 | compliant | 8542.39.00.01 | Nexperia | SOT886 | |||||||||||||
|
NL17SZ125XV5T2G
onsemi
|
$0.0837 Buy | Yes | Active | 1.8 V | 10.5 ns | 6 ns | 1 | 1 | YES | VSOF | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT-553, 5 LEAD | SOT-553, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | onsemi | 463B-01 | |||||
|
74AHC125T14-13
Diodes Incorporated
|
$0.0843 Buy | Yes | Yes | Active | 3.3 V | 14.5 ns | 9.5 ns | 4 | 1 | YES | TSSOP | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||
|
SN74AHC1G126DRLR
Texas Instruments
|
$0.0854 Buy | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 1 | YES | VSOF | 50 pF | UNIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-F5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT | GREEN, PLASTIC, SOT-553, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
NC7WZ125K8X
onsemi
|
$0.0856 Buy | Yes | Active | 1.8 V | 13 ns | 6 ns | 2 | 1 | YES | VSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL GOLD PALLADIUM | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US8 | US-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 846AN | ||||||||
|
SN74LVC1G125DCKJ
Texas Instruments
|
$0.0861 Buy | Yes | Yes | Obsolete | 3.3 V | 9 ns | 4.7 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | 1999-04-01 | Texas Instruments |