Parametric results for: sn74cbts3384dwr under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 179,356 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NL17SZ126XV5T2G
onsemi
$0.0249 Yes Contact Manufacturer 1.8 V 12.5 ns 6 ns 1 1 YES VSOF 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 24 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-F5 Not Qualified e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY FL5/6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) - annealed FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm ONSEMI SOT-553, 5 LEAD ROHS COMPLIANT, SOT-553, 5 PIN 5 463B-01 compliant 8542.39.00.01 onsemi
74AHC1G125SE-7
Diodes Incorporated
$0.0279 Yes Yes Active 3.3 V 14.5 ns 9.5 ns 1 1 YES TSSOP 50 pF 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 GREEN, SOT-353, 5 PIN 5 compliant 8542.39.00.01 Diodes Incorporated EAR99
74AHCT1G126SE-7
Diodes Incorporated
$0.0397 Yes Yes Active 5 V 9.5 ns 9.5 ns 1 1 YES TSSOP 50 pF 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 ROHS COMPLIANT, SOT-353, 5 PIN 5 compliant 8542.39.00.01 Diodes Incorporated EAR99
NC7SZ125M5X
Fairchild Semiconductor Corporation
$0.0426 Yes Yes Transferred 1.8 V 13.8 ns 6 ns 1 1 YES LSSOP 15 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN 5 5LD, SOT23, JEDEC MO-178, 1.6MM compliant 8542.39.00.01 EAR99
74LVC1G126SE-7
Diodes Incorporated
$0.0431 Yes Yes Active 3.3 V 10.5 ns 6 ns 1 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 24 mA 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 TSSOP, TSSOP5/6,.08 5 compliant 8542.39.00.01 Diodes Incorporated EAR99
74AHCT1G125GV,125
Nexperia
$0.0469 Yes Active 5 V 9.5 ns 1 1 YES TSSOP 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia
M74VHC1GT126DF2G
onsemi
$0.0515 Yes Obsolete 5 V 16 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 50 mA 5.5 V 3 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 419A-02 compliant 8542.39.00.01 onsemi
74AHC1G125DCKRG4
Texas Instruments
$0.0520 Yes Active 3.3 V 13 ns 9.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP5/6,.08 5 compliant 8542.39.00.01 Texas Instruments EAR99
74LVC1G125DCKRG4
Texas Instruments
$0.0520 Yes Yes Active 3.3 V 9 ns 4.7 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP5/6,.08 5 compliant 8542.39.00.01 Texas Instruments EAR99 1999-04-01
74LVC1G126DBVRG4
Texas Instruments
$0.0520 Yes Yes Active 3.3 V 8 ns 4.5 ns 1 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant 8542.39.00.01 Texas Instruments EAR99