Parametric results for: SN74CB3Q3306APWE4 under Bus Driver/Transceivers

Filter Your Search

41 - 50 of 179,356 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NC7SZ374P6X
onsemi
$0.0751 Yes Active 1.8 V 16.5 ns 11 ns 1 1 YES TSSOP 150 MHz 15 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 32 mA 2 TRUE 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88, 6 PIN 419B-02 compliant 8542.39.00.01 onsemi
74HC1G126GW,125
Nexperia
$0.0764 Yes Active 5 V 150 ns 1 1 YES TSSOP 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP-5 SOT353-1 compliant 8542.39.00.01 Nexperia TSSOP 5 EAR99 2017-02-01
SN74HCS125QBQARQ1
Texas Instruments
$0.0772 Yes Yes Active 5 V 39 ns 26 ns 4 1 YES HVQCCN UNIDIRECTIONAL YES 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 800 µm 2.5 mm 3 mm TEXAS INSTRUMENTS INC WQFN-14 compliant Texas Instruments
74AHCT1G125GM,132
Nexperia
$0.0772 Active 5 V 9.5 ns 1 1 YES VSON 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-N6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA VSON, SOT886 compliant Nexperia SON 6
74HC1G125GV,125
Nexperia
$0.0776 Active 5 V 150 ns 1 1 YES TSOP 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP, SOT753 compliant 8542.39.00.01 Nexperia TSOP 5 2017-02-01
SN74LVC1G126DCKR
Texas Instruments
$0.0787 Yes Yes Active 3.3 V 8 ns 4.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SC-70, 5 PIN compliant 8542.39.00.01 Texas Instruments SOIC 5 EAR99
NL17SZ126DFT2G
onsemi
$0.0821 Yes Active 1.8 V 12.5 ns 6 ns 1 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 24 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI ROHS COMPLIANT, SC-70, SC-88A, SOT-353, 5 PIN 419A-02 compliant 8542.39.00.01 onsemi SC-88A (SC-70-5 / SOT-353) 5
SN74AUC1G125DCKR
Texas Instruments
$0.0824 Yes Yes Active 1.2 V 3.6 ns 3.6 ns 1 1 YES TSSOP 15 pF UNIDIRECTIONAL 3-STATE AUC BUS DRIVER CMOS ENABLE LOW 9 mA 2 TRUE 10 µA 2.7 V 800 mV INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SC-70, 5 PIN compliant 8542.39.00.01 Texas Instruments SOIC 5 EAR99
MC74VHCT574ADWG
onsemi
$0.0832 Yes End Of Life 5 V 11.5 ns 1 8 YES SOP 95 MHz 50 pF POSITIVE EDGE 3-STATE AHCT/VHCT BUS DRIVER CMOS 8 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE RAIL Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC-20 751D-05 compliant 8542.39.00.01 onsemi SOIC-20 WB 20
SN74AHCT1G126DCKR
Texas Instruments
$0.0835 Yes Yes Active 5 V 8.5 ns 8.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 10 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SC-70, 5 PIN compliant 8542.39.00.01 Texas Instruments SOIC 5 EAR99