Filter Your Search
61 - 70 of 179,356 results
|
74AHCT1G125DCKRG4
Texas Instruments
|
$0.0877 | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74AUC1G126DCKR
Texas Instruments
|
$0.0878 | Yes | Yes | Active | 1.2 V | 3.6 ns | 3.6 ns | 1 | 1 | YES | TSSOP | 15 pF | UNIDIRECTIONAL | 3-STATE | AUC | BUS DRIVER | CMOS | ENABLE HIGH | 9 mA | 2 | TRUE | 10 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74LVC1G126DRYR
Texas Instruments
|
$0.0883 | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 1 | YES | VSON | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 32 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 1 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, MO-287UFAD, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74LVC1G374DCKRG4
Texas Instruments
|
$0.0891 | Yes | Yes | Active | 1.8 V | 18.3 ns | 6 ns | 1 | 1 | YES | TSSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 32 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
74AUP1G125DCKRG4
Texas Instruments
|
$0.0891 | Yes | Yes | Active | 1.2 V | 21.4 ns | 21.4 ns | 1 | 1 | YES | TSSOP | 30 pF | UNIDIRECTIONAL | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | ENABLE LOW | 4 mA | 2 | TRUE | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74AUP1G126DBVR
Texas Instruments
|
$0.0891 | Yes | Yes | Active | 1.2 V | 21.4 ns | 21.4 ns | 1 | 1 | YES | LSSOP | 30 pF | UNIDIRECTIONAL | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | ENABLE HIGH | 4 mA | 2 | TRUE | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74AHC1G126SE-7
Diodes Incorporated
|
$0.0897 | Yes | Yes | Active | 3.3 V | 14.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||
|
SN74HCS126QPWRQ1
Texas Instruments
|
$0.0908 | Yes | Yes | Active | 5 V | 50 ns | 30 ns | 4 | 1 | YES | TSSOP | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE HIGH | -7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-07-26 | ||||||||
|
SN74HCS125QDRQ1
Texas Instruments
|
$0.0908 | Yes | Yes | Active | 5 V | 39 ns | 26 ns | 4 | 1 | YES | SOP | 50 pF | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-04-24 | |||||||
|
SN74HCS126QDRQ1
Texas Instruments
|
$0.0908 | Yes | Yes | Active | 5 V | 50 ns | 30 ns | 4 | 1 | YES | SOP | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE HIGH | -7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-07-26 |