Parametric results for: cd54hc688 under Arithmetic Circuits

Filter Your Search

1 - 10 of 25,363 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HCT85DB,112
Nexperia
$0.1269 Yes Obsolete 5 V 66 ns 1 4 YES SSOP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 PLASTIC, SSOP-16 16 SOT338-1 compliant 8542.39.00.01 1995-11-01 Nexperia
SN74HC148DR
Texas Instruments
$0.1353 Yes Yes Active 5 V 240 ns 49 ns 1 8 YES SOP 50 pF HC/UH ENCODER CMOS 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD4063BM96
Texas Instruments
$0.1426 Yes Yes Active 5 V 1.25 µs 500 ns 4 4 YES SOP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA TRUE 300 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HC148NSR
Texas Instruments
$0.1564 Yes Yes Active 5 V 240 ns 49 ns 1 8 YES SOP 50 pF HC/UH ENCODER CMOS 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD4532BM96
Texas Instruments
$0.1578 Yes Yes Active 5 V 440 ns 110 ns 1 8 YES SOP 50 pF 4000/14000/40000 ENCODER CMOS 1.5 mA INVERTED 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD4532BPWR
Texas Instruments
$0.1622 Yes Yes Active 5 V 440 ns 110 ns 1 8 YES TSSOP 50 pF 4000/14000/40000 ENCODER CMOS 1.5 mA INVERTED 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD4063BNSR
Texas Instruments
$0.1709 Yes Yes Active 5 V 1.25 µs 500 ns 4 4 YES SOP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA TRUE 300 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD4532BNSR
Texas Instruments
$0.1799 Yes Yes Active 5 V 440 ns 110 ns 1 8 YES SOP 50 pF 4000/14000/40000 ENCODER CMOS 8 TO 3 LINE PRIORITY ENCODER 1.5 mA INVERTED 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD4585BNSR
Texas Instruments
$0.1815 Yes Yes Active 5 V 600 ns 250 ns 4 4 YES SOP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA TRUE 300 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HC147PWR
Texas Instruments
$0.2053 Yes Yes Active 4.5 V 240 ns 32 ns 1 9 YES TSSOP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 5.2 mA TRUE 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99