Filter Your Search
1 - 10 of 25,363 results
|
74HCT85DB,112
Nexperia
|
$0.1240 | Yes | Obsolete | 5 V | 66 ns | 1 | 4 | YES | SSOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | PLASTIC, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||||||
|
SN74HC148DR
Texas Instruments
|
$0.1348 | Yes | Yes | Active | 5 V | 240 ns | 49 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | ENCODER | CMOS | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
CD4063BM96
Texas Instruments
|
$0.1426 | Yes | Yes | Active | 5 V | 1.25 µs | 500 ns | 4 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | 4 mA | TRUE | 300 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74HC148NSR
Texas Instruments
|
$0.1564 | Yes | Yes | Active | 5 V | 240 ns | 49 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | ENCODER | CMOS | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
CD4532BM96
Texas Instruments
|
$0.1578 | Yes | Yes | Active | 5 V | 440 ns | 110 ns | 1 | 8 | YES | SOP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
CD4532BPWR
Texas Instruments
|
$0.1622 | Yes | Yes | Active | 5 V | 440 ns | 110 ns | 1 | 8 | YES | TSSOP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
CD4063BNSR
Texas Instruments
|
$0.1709 | Yes | Yes | Active | 5 V | 1.25 µs | 500 ns | 4 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | 4 mA | TRUE | 300 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
CD4532BNSR
Texas Instruments
|
$0.1799 | Yes | Yes | Active | 5 V | 440 ns | 110 ns | 1 | 8 | YES | SOP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 8 TO 3 LINE PRIORITY ENCODER | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74HC148D
Texas Instruments
|
$0.1814 | No | Obsolete | 5 V | 240 ns | 49 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | ENCODER | CMOS | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
CD4585BNSR
Texas Instruments
|
$0.1815 | Yes | Yes | Active | 5 V | 600 ns | 250 ns | 4 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | 4 mA | TRUE | 300 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |