Parametric results for: N74S280N under Arithmetic Circuits

Filter Your Search

21 - 30 of 25,363 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD74HC147M96
Texas Instruments
$0.2552 Buy Yes Yes Active 4.5 V 240 ns 32 ns 1 9 YES SOP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 5.2 mA TRUE 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC688PW,118
Nexperia
$0.2555 Buy Yes Active 5 V 51 ns 1 8 YES TSSOP 50 pF HC/UH IDENTITY COMPARATOR CMOS CASCADABLE INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NEXPERIA TSSOP2 PLASTIC, TSSOP-20 20 compliant 8542.39.00.01 Nexperia SOT360-1 1995-11-01
CD4532BM
Texas Instruments
$0.2638 Buy No Obsolete 5 V 440 ns 110 ns 1 8 YES SOP 50 pF 4000/14000/40000 ENCODER CMOS 1.5 mA INVERTED 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC283M96
Texas Instruments
$0.2658 Buy Yes Yes Active 4.5 V 315 ns 42 ns 4 4 YES SOP 50 pF HC/UH ADDER/SUBTRACTOR CMOS WITH FULL INTERNAL LOOKAHEAD 5.2 mA TRUE 80 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
MC14585BDG
onsemi
$0.2765 Buy Yes Obsolete 5 V 860 ns 1 4 YES SOP 4000/14000/40000 MAGNITUDE COMPARATOR CMOS INVERTED 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 compliant 8542.39.00.01 onsemi 751B-05
CD74HC283M
Texas Instruments
$0.2767 Buy Yes Yes Obsolete 4.5 V 315 ns 42 ns 1 4 YES SOP 50 pF HC/UH ADDER/SUBTRACTOR CMOS WITH FULL INTERNAL LOOKAHEAD 5.2 mA TRUE 80 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F280BNSR
Texas Instruments
$0.2868 Buy Yes Yes Active 5 V 11 ns 11 ns 9 9 YES SOP 50 pF F/FAST PARITY GENERATOR/CHECKER TTL 20 mA COMPLEMENTARY 35 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT283M96
Texas Instruments
$0.2924 Buy Yes Yes Active 5 V 74 ns 60 ns 4 4 YES SOP 50 pF HCT ADDER/SUBTRACTOR CMOS WITH FULL INTERNAL LOOKAHEAD 4 mA TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F280BDR
Texas Instruments
$0.3022 Buy Yes Yes Active 5 V 11 ns 11 ns 9 9 YES SOP 50 pF F/FAST PARITY GENERATOR/CHECKER TTL ODD/EVEN PARITY GENERATOR 20 mA COMPLEMENTARY 35 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F521DW
Texas Instruments
$0.3050 Buy No Obsolete 5 V 11 ns 11 ns 8 8 YES SOP 50 pF F/FAST IDENTITY COMPARATOR TTL CASCADABLE 20 mA INVERTED 32 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SO-20 20 compliant EAR99 8542.39.00.01 Texas Instruments