Parametric results for: hcf4063bf under Arithmetic Circuits

Filter Your Search

61 - 70 of 25,363 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC14532BDG
onsemi
$0.5255 Yes Active 5 V 600 ns 1 8 YES SOP 4000/14000/40000 ENCODER CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant 8542.39.00.01 onsemi
CD74HCT688M96
Texas Instruments
$0.5303 Yes Yes Active 5 V 51 ns 42 ns 8 8 YES SOP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA INVERTED 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HCT85E
Texas Instruments
$0.5310 Yes Active 5 V 60 ns 50 ns 4 4 NO DIP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B 4 mA TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
74HC688PW,118
Nexperia
$0.5351 Yes Active 5 V 51 ns 1 8 YES TSSOP 50 pF HC/UH IDENTITY COMPARATOR CMOS CASCADABLE INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NEXPERIA TSSOP2 PLASTIC, TSSOP-20 20 SOT360-1 compliant 8542.39.00.01 Nexperia 1995-11-01
SN74F521N
Texas Instruments
$0.5406 No Active 5 V 11 ns 11 ns 8 8 NO DIP 50 pF F/FAST IDENTITY COMPARATOR TTL CASCADABLE 20 mA INVERTED 32 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-20 20 compliant 8542.39.00.01 Texas Instruments EAR99
MC14532BDR2G
onsemi
$0.5543 Yes Active 5 V 600 ns 1 8 YES SOP 4000/14000/40000 ENCODER CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant 8542.39.00.01 onsemi
SN74LS85DR
Texas Instruments
$0.5581 Yes Yes Active 5 V 45 ns 35 ns 4 4 YES SOP 15 pF YES LS MAGNITUDE COMPARATOR TTL CASCADABLE 16 mA TRUE 20 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SO-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LS280NSR
Texas Instruments
$0.5621 Yes Yes Active 5 V 50 ns 50 ns 9 9 YES SOP 15 pF LS PARITY GENERATOR/CHECKER TTL ODD/EVEN PARITY GENERATOR 8 mA COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HCT688E
Texas Instruments
$0.5634 Yes Active 5 V 51 ns 42 ns 8 8 NO DIP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA INVERTED 80 µA 5.5 V 4.5 V MILITARY R-PDIP-T20 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-20 20 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HCT85M
Texas Instruments
$0.5847 Yes Yes Active 5 V 60 ns 50 ns 4 4 YES SOP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B 4 mA TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99