Filter Your Search
1 - 10 of 6,728 results
|
#A1313B-0032GGH=P3
Murata Manufacturing Co Ltd
|
$0.7525 | Yes | Active | VARIABLE INDUCTOR | YES | 100 MHz | 72 | 2222 | RF INDUCTOR | 2 | 85 °C | -40 °C | Rectangular | 6 | SMT | TR, PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | 5.7 mm | 5.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | Murata Electronics | |||||||||||||||||
|
#A1313B-0030GRG=P3
Murata Manufacturing Co Ltd
|
$0.7927 | Yes | Active | VARIABLE INDUCTOR | YES | 100 MHz | 61 | 2222 | RF INDUCTOR | 2 | 85 °C | -40 °C | Rectangular | 6 | SMT | TR, PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | 5.7 mm | 5.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | Murata Electronics | |||||||||||||||||
|
KM710N
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 18.2 µH | NO | 2.5 MHz | FERRITE | 40 | 25 µH | 11 µH | RF INDUCTOR | 1 | NO | 6 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
7M3-682
Coilcraft Inc
|
Check for Price | No | No | Active | VARIABLE INDUCTOR | 6.8 µH | 1.04 Ω | NO | 7.9 MHz | FERRITE | 35 | 3030 | 8.2 µH | 5.4 µH | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | Shielded | 5 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | Tin/Lead (Sn/Pb) - Matte Tin (Sn) - Copper (Cu) | DUAL IN-LINE | WIRE | 3.51 mm | 11.68 mm | 7.62 mm | 7.62 mm | COILCRAFT INC | 3030 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
556-7105-23-00-00
Cambion Electronics Ltd
|
Check for Price | Active | VARIABLE INDUCTOR | 7.48 µH | 2 Ω | NO | 7.9 MHz | 38 mA | CARBONYL | 55 | 3838 | 7.48 µH | 6.12 µH | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 4 | Radial | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | 640 µm | 4.55 mm | 8.64 mm | 9.53 mm | 9.53 mm | CAMBION ELECTRONICS LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
75213J4
Standex-Meder Electronics
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | NO | 25 MHz | CARBONYL | 690 nH | 450 nH | RF INDUCTOR | 1 | NO | 2 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | STANDEX ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
0244-T006
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | NO | 65 | RF INDUCTOR | 2 | NO | Q MEASURED AT 100 MHZ | Unshielded | 5 | Radial | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 15 mm | 10.2 mm | 9.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
JLC02E030TRVSM
Knowles Capacitors
|
Check for Price | Yes | Active | VARIABLE INDUCTOR | 33 nH | YES | PTFE/COPPER ALLOY | 90 | 34 nH | 32 nH | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 85 °C | -40 °C | Cylindrical | 2 | SMT | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 7 mm | 6 mm | KNOWLES PRECISION DEVICES | unknown | |||||||||||||||||
|
15503J4
Standex-Meder Electronics
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | NO | 25 MHz | CARBONYL | 84 nH | 50 nH | RF INDUCTOR | 1 | NO | 2 | PCB MOUNT, HORIZONTAL ADJUSTER | PRINTED WIRING PIN | STANDEX ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
G760-8I-20
Piconics Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 200 mΩ | NO | IRON | 76 nH | 54 nH | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | PCB MOUNT, HORIZONTAL ADJUSTER | SOLID LEAD | PICONICS INC | unknown | EAR99 | 8504.50.80.00 |