Filter Your Search
51 - 60 of 6,728 results
|
MS53230-4
Piconics Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 5.3 Ω | NO | FERRITE | 20 µH | 10 µH | RF INDUCTOR | 1 | NO | MIL-C-15305 | 125 °C | -55 °C | 2 | PCB MOUNT, VERTICAL ADJUSTER | SOLID LEAD | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
146-07J08S
Coilcraft Inc
|
Check for Price | No | No | Obsolete | VARIABLE INDUCTOR | 194 nH | 15.6 mΩ | NO | 50 MHz | CARBONYL | 68 | 3030 | 216 nH | 172 nH | RF INDUCTOR | 1 | YES | Q MEASURED AT 50 MHZ | e0 | 85 °C | -40 °C | Shielded | 2 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 510 µm | 3.5 mm | 12.1 mm | 7.6 mm | 7.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED-2 | |||||||
|
LIMC2-03
Inductor Supply Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 114 nH | NO | 140 | 137 nH | RF INDUCTOR | 1 | NO | 2 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | PRINTED WIRING PIN | INDUCTOR SUPPLY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
31014NT
Vanguard Electronics Company
|
Check for Price | No | Active | VARIABLE INDUCTOR | 270 nH | 150 mΩ | YES | 50 MHz | 400 mA | 300 MHz | 45 | 1613 | 330 nH | 210 nH | RF INDUCTOR | 1 | NO | MIL-PRF-83446 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 5.715 mm | 4.191 mm | 3.302 mm | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | 1613 | |||||||||||
|
2436-01
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 39 nH | NO | 50 MHz | 65 | 39.5 nH | 38 nH | RF INDUCTOR | 1 | YES | 2 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
910203J3
Standex-Meder Electronics
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 96 nH | NO | 40 MHz | CARBONYL | 98 | 103 nH | 89 nH | RF INDUCTOR | 1 | YES | 2 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | STANDEX ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
144-05J12L
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 207 nH | 12.1 mΩ | NO | 40 MHz | CARBONYL | 154 | 3838 | 252 nH | 162 nH | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Unshielded | 4 | Radial | Tube | PCB MOUNT, VERTICAL ADJUSTER | Matte Tin (Sn) | RADIAL | WIRE | 635 µm | 3.5 mm | 17.88 mm | 9.65 mm | 9.65 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 3838 | COILCRAFT | ||||||
|
KM51A1205N
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 56 µH | NO | 40 MHz | 2.52 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL | 6 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
615LN-9432Z
TOKO Inc
|
Check for Price | No | Obsolete | VARIABLE INDUCTOR | 4.3 mH | YES | 252 kHz | 30 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL | 5 | PCB MOUNT, VERTICAL ADJUSTER | GULL WING | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
165-05A06SL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 50 nH | NO | 150 MHz | 820 MHz | ALUMINUM | 82 | 2323 | 50 nH | 43 nH | RF INDUCTOR | 1 | YES | e2 | 85 °C | -40 °C | Shielded | 2 | PCB Mount | Tube | PCB MOUNT, VERTICAL ADJUSTER | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 3.3 mm | 8.64 mm | 5.84 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2323 |