Filter Your Search
41 - 50 of 6,728 results
|
A7BRS-11871Z
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | VARIABLE INDUCTOR | 1 mH | NO | 796 kHz | 100 | 1 mH | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL | 6 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
P-4SB/AM
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 640 µH | NO | 796 kHz | 55 | RF INDUCTOR | 1 | YES | 5 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
9501243E2
Standex-Meder Electronics
|
Check for Price | Active | VARIABLE INDUCTOR | NO | 7.9 MHz | CARBONYL | 5.4 µH | 3.41 µH | RF INDUCTOR | 1 | NO | 3 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
#E558AN-100040
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | VARIABLE INDUCTOR | YES | 100 MHz | BRASS | 52 | 13 nH | RF INDUCTOR | 1 | NO | 2 | PCB MOUNT, VERTICAL ADJUSTER | DUAL ENDED | FLAT | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
MS53233-18
Piconics Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 3.3 Ω | NO | IRON | 4.7 µH | 3.2 µH | RF INDUCTOR | 1 | NO | MIL-C-15305 | 125 °C | -55 °C | 2 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
LIM7-2-07
Inductor Supply Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 292 nH | NO | 50 MHz | 72 | 350 nH | 231 nH | RF INDUCTOR | 1 | NO | 2 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | PRINTED WIRING PIN | INDUCTOR SUPPLY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
AIRV-144-4.5T-JS
Abracon Corporation
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 122 nH | NO | 40 MHz | CARBONYL | 100 | 133 nH | 111 nH | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | PRINTED WIRING PIN | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
9501244E2
Standex-Meder Electronics
|
Check for Price | Active | VARIABLE INDUCTOR | NO | 7.9 MHz | CARBONYL | 5.4 µH | 3.41 µH | RF INDUCTOR | 1 | NO | 4 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
556-7120-59-00-00
Cambion Electronics Ltd
|
Check for Price | Active | VARIABLE INDUCTOR | 7.5 mH | 190 Ω | NO | 250 kHz | CARBONYL | 36 | 5938 | 7.5 mH | 6.1 mH | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 4 | PCB Mount | PCB MOUNT, HORIZONTAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | 640 µm | 6.35 mm | 9.7 mm | 15.04 mm | 9.53 mm | CAMBION ELECTRONICS LTD | compliant | EAR99 | 8504.50.80.00 | |||||||
|
201-03
West Coast Magnetics
|
Check for Price | Yes | Contact Manufacturer | VARIABLE INDUCTOR | 1.76 µH | Non-Specified | 113 | 4848 | YES | Shielded | PCB Mount | 510 µm | 3.5 mm | 9.5 mm | 12.3 mm | 12.3 mm | WEST COAST MAGNETICS | unknown | EAR99 | 8504.50.80.00 | 4848 |