Parametric results for: 4q9200ltg under Variable Inductors

Filter Your Search

11 - 20 of 6,728 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
556-7105-24-00-00
Cambion Electronics Ltd
Check for Price Active VARIABLE INDUCTOR 9.04 µH 2.4 Ω NO 7.9 MHz 38 mA CARBONYL 55 3838 9.04 µH 7.38 µH RF INDUCTOR 1 NO 105 °C -55 °C Unshielded 4 Radial PCB MOUNT, VERTICAL ADJUSTER DUAL IN-LINE PRINTED WIRING PIN 640 µm 4.55 mm 8.64 mm 9.53 mm 9.53 mm CAMBION ELECTRONICS LTD compliant EAR99 8504.50.80.00
M83446/09-47A
Vanguard Electronics Company
Check for Price Active VARIABLE INDUCTOR 120 µH 50 Ω YES 2.5 MHz 22 mA 25 1613 RF INDUCTOR 1 NO MIL-PRF-83446 125 °C -55 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED FLAT 5.715 mm 4.191 mm 3.302 mm VANGUARD ELECTRONICS CO compliant EAR99 8504.50.80.00 1613
614BN-9082Z
TOKO Inc
Check for Price No Obsolete VARIABLE INDUCTOR 8.2 µH 4 % YES 7.96 MHz 65 2424 RF INDUCTOR 1 NO INDUCTANCE IS ADJUSTABLE OVER 4% FROM NOMINAL Coil 5 SMT PCB MOUNT, VERTICAL ADJUSTER GULL WING 5.5 mm 6.2 mm 6.1 mm TOKO INC unknown EAR99 8504.50.80.00 2424
9415-48
API Delevan
Check for Price No No Active VARIABLE INDUCTOR 1 mH 24.5 Ω NO 790 kHz FERRITE 48 1.3 mH 700 µH RF INDUCTOR 1 YES ELECTROSTATIC SHIELD 125 °C -55 °C 2 PCB MOUNT, VERTICAL ADJUSTER RADIAL WIRE API DELEVAN compliant EAR99 8504.50.80.00
9501344E2
Standex-Meder Electronics
Check for Price Active VARIABLE INDUCTOR NO 7.9 MHz CARBONYL 8.73 µH 5.61 µH RF INDUCTOR 1 NO 4 PCB MOUNT, VERTICAL ADJUSTER PRINTED WIRING PIN STANDEX-MEDER ELECTRONICS compliant EAR99 8504.50.80.00
A638AN-0159Z
TOKO Inc
Check for Price No Yes Obsolete VARIABLE INDUCTOR 390 nH 460 mΩ YES 100 MHz AMORPHOUS MAGNETIC 68 2324 390 nH RF INDUCTOR 1 NO INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL; Q MEASURED AT 80 MHZ Bobbin 6 SMT PCB MOUNT, VERTICAL ADJUSTER DUAL IN-LINE GULL WING 6 mm 5.9 mm 6.2 mm TOKO INC unknown EAR99 8504.50.80.00 2324
957111J3
Standex-Meder Electronics
Check for Price Contact Manufacturer VARIABLE INDUCTOR 704 nH NO 40 MHz CARBONYL 97 790 nH 618 nH RF INDUCTOR 1 NO 2 PCB MOUNT, VERTICAL ADJUSTER PRINTED WIRING PIN STANDEX ELECTRONICS unknown EAR99 8504.50.80.00
402ENS-1180Z
TOKO Inc
Check for Price Obsolete VARIABLE INDUCTOR 10 µH NO 2.52 MHz 15 RF INDUCTOR 1 NO INDUCTANCE IS ADJUSTABLE OVER 2% FROM NOMINAL 80 °C -25 °C 6 PCB MOUNT, VERTICAL ADJUSTER DUAL IN-LINE PRINTED WIRING PIN TOKO INC unknown EAR99 8504.50.80.00
PGV683-3F
Piconics Inc
Check for Price Contact Manufacturer VARIABLE INDUCTOR 12 Ω YES FERRITE 68 µH 34 µH RF INDUCTOR 2 NO Q-MIN AT L-MAX: 25 125 °C -55 °C 2 PCB MOUNT, VERTICAL ADJUSTER DUAL ENDED WRAPAROUND PICONICS INC unknown EAR99 8504.50.80.00 CHIP
MS53233-4
Piconics Inc
Check for Price Contact Manufacturer VARIABLE INDUCTOR 500 mΩ NO IRON 100 nH 75 nH RF INDUCTOR 1 NO MIL-C-15305 125 °C -55 °C 2 PCB MOUNT, VERTICAL ADJUSTER PRINTED WIRING PIN PICONICS INC unknown EAR99 8504.50.80.00