Parametric results for: 292CNS under Variable Inductors

Filter Your Search

11 - 20 of 6,728 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M83446/16-28
Piconics Inc
Check for Price Contact Manufacturer VARIABLE INDUCTOR 4.5 Ω YES FERRITE 10 µH 6 µH RF INDUCTOR 1 NO MIL-C-83446 125 °C -55 °C 2 PCB MOUNT, VERTICAL ADJUSTER J BEND PICONICS INC unknown EAR99 8504.50.80.00
TKXNF-9424HM
TOKO Inc
Check for Price Yes Obsolete VARIABLE INDUCTOR 820 nH NO 25.2 MHz 80 820 nH RF INDUCTOR 1 NO INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL 6 PCB MOUNT, VERTICAL ADJUSTER DUAL IN-LINE WIRE TOKO INC unknown EAR99 8504.50.80.00
M83446/17-33
Piconics Inc
Check for Price Contact Manufacturer VARIABLE INDUCTOR 6.7 Ω YES FERRITE 30 µH 15 µH RF INDUCTOR 1 NO MIL-C-83446 125 °C -55 °C 2 PCB MOUNT, HORIZONTAL ADJUSTER FLAT STRAIGHT PICONICS INC unknown EAR99 8504.50.80.00
9051
Bourns Inc
Check for Price Obsolete VARIABLE INDUCTOR 5 µH 850 mΩ NO 7.9 MHz 125 mA 46 5454 7 µH 3 µH RF INDUCTOR 1 YES 105 °C -55 °C Shielded Construction 2 PCB Mount PCB MOUNT, VERTICAL ADJUSTER RADIAL WIRE 5.537 mm 7.924 mm 16.637 mm 13.69 mm 13.69 mm BOURNS INC unknown EAR99 8504.50.80.00
31009G
Vanguard Electronics Company
Check for Price Active VARIABLE INDUCTOR 100 nH 60 mΩ YES 100 MHz 645 mA 55 1613 RF INDUCTOR 1 NO MIL-PRF-83446 125 °C -55 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED FLAT 5.715 mm 4.191 mm 3.302 mm VANGUARD ELECTRONICS CO compliant EAR99 8504.50.80.00 1613
201-24
West Coast Magnetics
Check for Price Yes Contact Manufacturer VARIABLE INDUCTOR 29.95 µH Non-Specified 108 4848 YES Shielded PCB Mount 510 µm 3.5 mm 9.5 mm 12.3 mm 12.3 mm WEST COAST MAGNETICS unknown EAR99 8504.50.80.00 4848
31012
Vanguard Electronics Company
Check for Price No Active VARIABLE INDUCTOR 180 nH 90 mΩ YES 50 MHz 525 mA 50 1613 RF INDUCTOR 1 NO MIL-PRF-83446 125 °C -55 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED FLAT 5.715 mm 4.191 mm 3.302 mm VANGUARD ELECTRONICS CO compliant EAR99 8504.50.80.00 CHIP
613BN-9270Z
TOKO Inc
Check for Price Yes Yes Obsolete VARIABLE INDUCTOR 27 µH YES 2.52 MHz 40 27 µH RF INDUCTOR 1 NO INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL 5 PCB MOUNT, VERTICAL ADJUSTER DUAL IN-LINE GULL WING TOKO INC unknown EAR99 8504.50.80.00
150-02J08S
Coilcraft Inc
Check for Price No No Obsolete VARIABLE INDUCTOR 60 nH 9 mΩ NO 50 MHz CARBONYL 80 3030 64 nH 56 nH RF INDUCTOR 1 YES Q MEASURED AT 50 MHZ e0 85 °C -40 °C Shielded 2 PCB Mount PCB MOUNT, VERTICAL ADJUSTER Tin/Lead (Sn/Pb) RADIAL WIRE 510 µm 3.5 mm 12.1 mm 7.6 mm 7.6 mm COILCRAFT INC compliant EAR99 8504.50.80.00 3030
FTHF-1-446.5
Electro Technik Industries
Check for Price Contact Manufacturer VARIABLE INDUCTOR 446.5 µH NO 40 MHz CARBONYL 90 581 µH 312 µH RF INDUCTOR 1 NO 4 PCB MOUNT, VERTICAL ADJUSTER DUAL IN-LINE WIRE ELECTRO TECHNIK INDUSTRIES unknown EAR99 8504.50.80.00