Filter Your Search
11 - 20 of 6,728 results
|
PSV822-6I
Piconics Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 4.5 Ω | YES | 7.9 MHz | IRON | 8.2 µH | 5.5 µH | RF INDUCTOR | 1 | NO | Q-MIN AT L-MAX: 25 | 125 °C | -55 °C | 4 | PCB MOUNT, HORIZONTAL ADJUSTER | DUAL ENDED | WRAPAROUND | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
760102BJ2
Standex-Meder Electronics
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 84 nH | NO | 40 MHz | CARBONYL | 89 | 92 nH | 77 nH | RF INDUCTOR | 1 | NO | 2 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | STANDEX ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
143-12J12
Coilcraft Inc
|
Check for Price | No | No | Obsolete | VARIABLE INDUCTOR | 764 nH | 20.5 mΩ | NO | 40 MHz | CARBONYL | 84 | 3838 | 950 nH | 578 nH | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Unshielded | 2 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 635 µm | 3.5 mm | 17.88 mm | 9.65 mm | 9.65 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 3838 | ||||||||
|
00560034
Neosid Pemetzrieder GmbH & Co
|
Check for Price | Yes | Not Recommended | VARIABLE INDUCTOR | 10.2 µH | YES | 100 kHz | Ferrite | 18 | 2020 | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 6 | SMT | TR | PCB MOUNT, VERTICAL ADJUSTER | TRIPLE IN-LINE | FLAT | 5.2 mm | 5 mm | 5 mm | NEOSID PEMETZRIEDER GMBH & CO | compliant | EAR99 | 8504.50.80.00 | 2020 | |||||||||||||||
|
558-1192-14-00-00-LF
Cambion Electronics Ltd
|
Check for Price | Active | VARIABLE INDUCTOR | 2.7 Ω | NO | 2.5 MHz | 180 mA | CARBONYL | 18 µH | 12 µH | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 4 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | 640 µm | 3.96 mm | 7.14 mm | 8.74 mm | 8.74 mm | CAMBION ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
B474-1F-01
Piconics Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 45 Ω | NO | FERRITE | 470 µH | 240 µH | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | PCB MOUNT, HORIZONTAL ADJUSTER | PRINTED WIRING PIN | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
613BN-9200Z
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | VARIABLE INDUCTOR | 20 µH | YES | 2.52 MHz | 40 | 20 µH | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 4% FROM NOMINAL | 5 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | GULL WING | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
31036
Vanguard Electronics Company
|
Check for Price | No | Active | VARIABLE INDUCTOR | 18 µH | 8 Ω | YES | 2.5 MHz | 55 mA | 22 | 1613 | RF INDUCTOR | 1 | NO | MIL-PRF-83446 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 5.715 mm | 4.191 mm | 3.302 mm | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||||||||
|
9405-44
API Delevan
|
Check for Price | No | No | Active | VARIABLE INDUCTOR | 470 µH | 15 Ω | NO | 790 kHz | 120 mA | FERRITE | 611 µH | 329 µH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | Radial | Bulk | PCB MOUNT, VERTICAL ADJUSTER | Tin/Lead/Silver (Sn/Pb/Ag) | RADIAL | WIRE | 508 µm | 4.75 mm | 5.08 mm | 9.65 mm | 12.7 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
7M3-391
Coilcraft Inc
|
Check for Price | No | No | Active | VARIABLE INDUCTOR | 390 nH | 176 mΩ | NO | 25 MHz | FERRITE | 55 | 3030 | 449 nH | 332 nH | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | Shielded | 5 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | Tin/Lead (Sn/Pb) - Matte Tin (Sn) - Copper (Cu) | DUAL IN-LINE | WIRE | 3.51 mm | 11.68 mm | 7.62 mm | 7.62 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 3030 |