Filter Your Search
11 - 20 of 6,728 results
|
M83446/16-28
Piconics Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 4.5 Ω | YES | FERRITE | 10 µH | 6 µH | RF INDUCTOR | 1 | NO | MIL-C-83446 | 125 °C | -55 °C | 2 | PCB MOUNT, VERTICAL ADJUSTER | J BEND | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
TKXNF-9424HM
TOKO Inc
|
Check for Price | Yes | Obsolete | VARIABLE INDUCTOR | 820 nH | NO | 25.2 MHz | 80 | 820 nH | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL | 6 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
M83446/17-33
Piconics Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 6.7 Ω | YES | FERRITE | 30 µH | 15 µH | RF INDUCTOR | 1 | NO | MIL-C-83446 | 125 °C | -55 °C | 2 | PCB MOUNT, HORIZONTAL ADJUSTER | FLAT STRAIGHT | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
9051
Bourns Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 5 µH | 850 mΩ | NO | 7.9 MHz | 125 mA | 46 | 5454 | 7 µH | 3 µH | RF INDUCTOR | 1 | YES | 105 °C | -55 °C | Shielded Construction | 2 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 5.537 mm | 7.924 mm | 16.637 mm | 13.69 mm | 13.69 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
31009G
Vanguard Electronics Company
|
Check for Price | Active | VARIABLE INDUCTOR | 100 nH | 60 mΩ | YES | 100 MHz | 645 mA | 55 | 1613 | RF INDUCTOR | 1 | NO | MIL-PRF-83446 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 5.715 mm | 4.191 mm | 3.302 mm | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | 1613 | |||||||||||||
|
201-24
West Coast Magnetics
|
Check for Price | Yes | Contact Manufacturer | VARIABLE INDUCTOR | 29.95 µH | Non-Specified | 108 | 4848 | YES | Shielded | PCB Mount | 510 µm | 3.5 mm | 9.5 mm | 12.3 mm | 12.3 mm | WEST COAST MAGNETICS | unknown | EAR99 | 8504.50.80.00 | 4848 | ||||||||||||||||||||||
|
31012
Vanguard Electronics Company
|
Check for Price | No | Active | VARIABLE INDUCTOR | 180 nH | 90 mΩ | YES | 50 MHz | 525 mA | 50 | 1613 | RF INDUCTOR | 1 | NO | MIL-PRF-83446 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 5.715 mm | 4.191 mm | 3.302 mm | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||||||
|
613BN-9270Z
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | VARIABLE INDUCTOR | 27 µH | YES | 2.52 MHz | 40 | 27 µH | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL | 5 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | GULL WING | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
150-02J08S
Coilcraft Inc
|
Check for Price | No | No | Obsolete | VARIABLE INDUCTOR | 60 nH | 9 mΩ | NO | 50 MHz | CARBONYL | 80 | 3030 | 64 nH | 56 nH | RF INDUCTOR | 1 | YES | Q MEASURED AT 50 MHZ | e0 | 85 °C | -40 °C | Shielded | 2 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 510 µm | 3.5 mm | 12.1 mm | 7.6 mm | 7.6 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 3030 | |||||
|
FTHF-1-446.5
Electro Technik Industries
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 446.5 µH | NO | 40 MHz | CARBONYL | 90 | 581 µH | 312 µH | RF INDUCTOR | 1 | NO | 4 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | WIRE | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8504.50.80.00 |