Filter Your Search
41 - 50 of 6,728 results
|
SG331-8I-20
Piconics Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 600 mΩ | NO | IRON | 330 nH | 240 nH | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | PCB MOUNT, HORIZONTAL ADJUSTER | SOLID LEAD | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
760106AJ2
Standex-Meder Electronics
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 214 nH | NO | 40 MHz | CARBONYL | 90 | 257 nH | 167 nH | RF INDUCTOR | 1 | NO | 2 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | STANDEX ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
31043G
Vanguard Electronics Company
|
Check for Price | Active | VARIABLE INDUCTOR | 68 µH | 24 Ω | YES | 2.5 MHz | 32 mA | 22 | 1613 | RF INDUCTOR | 1 | NO | MIL-PRF-83446 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 5.715 mm | 4.191 mm | 3.302 mm | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | 1613 | |||||||||||||
|
E544ANAS-100032
TOKO Inc
|
Check for Price | No | No | Obsolete | VARIABLE INDUCTOR | 37 nH | NO | 100 MHz | ALUMINUM | 70 | RF INDUCTOR | 1 | YES | 3 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
MC108NP-123
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 12 mH | 59.5 Ω | NO | 1 kHz | 28 mA | 35 | RF INDUCTOR | 1 | YES | Shielded | 3 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 700 µm | 3.5 mm | 10.5 mm | 10 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
7M2-181
Coilcraft Inc
|
Check for Price | No | No | Active | VARIABLE INDUCTOR | 180 nH | 151 mΩ | NO | 25 MHz | FERRITE | 30 | 3030 | 191 nH | 169 nH | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | Shielded | 5 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | Tin/Lead (Sn/Pb) - Matte Tin (Sn) - Copper (Cu) | DUAL IN-LINE | WIRE | 3.51 mm | 11.68 mm | 7.62 mm | 7.62 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 3030 | ||||||||
|
PKV104-1F
Piconics Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 18 Ω | YES | 790 kHz | FERRITE | 100 µH | 50 µH | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | PCB MOUNT, HORIZONTAL ADJUSTER | DUAL ENDED | J BEND | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
EQK4EW021T
Panasonic Electronic Components
|
Check for Price | No | Obsolete | VARIABLE INDUCTOR | 25.05 µH | 1919 | Bobbin | SMT | Tape, Embossed | 1 mm | 3.2 mm | 4.9 mm | 4.8 mm | 4.8 mm | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | 1919 | ||||||||||||||||||||||||
|
M83446/09-06A
Vanguard Electronics Company
|
Check for Price | Active | VARIABLE INDUCTOR | 47 nH | 40 mΩ | YES | 100 MHz | 750 mA | 55 | 1613 | RF INDUCTOR | 1 | NO | MIL-PRF-83446 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 5.715 mm | 4.191 mm | 3.302 mm | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | 1613 | |||||||||||||
|
558-3387-10-00-00
Cambion Electronics Ltd
|
Check for Price | No | Active | VARIABLE INDUCTOR | 500 mΩ | NO | 7.9 MHz | 64 mA | FERRITE | 85 | 9 µH | 7.4 µH | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Cylindrical | 4 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 640 µm | 2.87 mm | 12.34 mm | CAMBION ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 |