Filter Your Search
11 - 20 of 6,728 results
|
AIRV-164-10.5T-A
Abracon Corporation
|
Check for Price | Obsolete | VARIABLE INDUCTOR | NO | ALUMINUM | 92 | 223 nH | 148 nH | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | PRINTED WIRING PIN | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
L7BRS-1766Z
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | VARIABLE INDUCTOR | 150 µH | NO | 796 kHz | 81 | 150 µH | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL | 6 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
614AN-9201Z
TOKO Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 200 µH | 5 % | YES | 796 kHz | 45 | 2424 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL | Coil | 5 | SMT | PCB MOUNT, VERTICAL ADJUSTER | GULL WING | 5.5 mm | 6.2 mm | 6.1 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 2424 | ||||||||||||||
|
00560040
Neosid Pemetzrieder GmbH & Co
|
Check for Price | Active | VARIABLE INDUCTOR | 1.18 µH | YES | 2 MHz | Ferrite | 22 | 2020 | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 6 | SMT | TR | PCB MOUNT, VERTICAL ADJUSTER | TRIPLE IN-LINE | FLAT | 5.2 mm | 5 mm | 5 mm | NEOSID PEMETZRIEDER GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
556-7120-19-00-00
Cambion Electronics Ltd
|
Check for Price | Active | VARIABLE INDUCTOR | 3.64 µH | 900 mΩ | NO | 7.9 MHz | CARBONYL | 65 | 5938 | 3.64 µH | 2.96 µH | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 4 | PCB Mount | PCB MOUNT, HORIZONTAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | 640 µm | 6.35 mm | 9.7 mm | 15.04 mm | 9.53 mm | CAMBION ELECTRONICS LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
PGV561-81
Piconics Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 1.1 Ω | YES | 560 nH | 400 nH | RF INDUCTOR | 2 | NO | 125 °C | -55 °C | 2 | PCB MOUNT, VERTICAL ADJUSTER | DUAL ENDED | WRAPAROUND | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | CHIP | |||||||||||||||||||
|
9501084E2
Standex-Meder Electronics
|
Check for Price | Active | VARIABLE INDUCTOR | NO | 25 MHz | CARBONYL | 840 nH | 660 nH | RF INDUCTOR | 1 | NO | 4 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
FEM10NP-4F6
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | NO | 80 MHz | FERRITE | 110 | RF INDUCTOR | 1 | NO | 2 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
451AN-0041Z
TOKO Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 3 mH | NO | 252 kHz | 50 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL | 5 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | FLAT | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
G332-6I-20
Piconics Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 1.8 Ω | NO | IRON | 3.3 µH | 2.2 µH | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | PCB MOUNT, HORIZONTAL ADJUSTER | SOLID LEAD | PICONICS INC | unknown | EAR99 | 8504.50.80.00 |