Filter Your Search
81 - 90 of 1,182,142 results
|
BSCH001005056N8JCP
YAGEO Corporation
|
$0.0171 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 nH | 240 mΩ | 5 % | YES | 100 MHz | 400 mA | 4.55 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||
|
BSCH001005055N6SCP
YAGEO Corporation
|
$0.0171 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 5.6 nH | 200 mΩ | 5.3571 % | YES | 100 MHz | 400 mA | 5.1 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||
|
BSCH001005051N5SCP
YAGEO Corporation
|
$0.0171 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 nH | 100 mΩ | 20 % | YES | 100 MHz | 400 mA | 9 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||
|
BSCH001005051N8SCP
YAGEO Corporation
|
$0.0171 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.8 nH | 100 mΩ | 16.6667 % | YES | 100 MHz | 400 mA | 8.7 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||
|
BSCH001005052N7SCP
YAGEO Corporation
|
$0.0171 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.7 nH | 150 mΩ | 11.1111 % | YES | 100 MHz | 400 mA | 7.7 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||
|
BSCH001005053N9SCP
YAGEO Corporation
|
$0.0171 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.9 nH | 180 mΩ | 7.6923 % | YES | 100 MHz | 400 mA | 6.1 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||
|
BSCH0010050512NJCP
YAGEO Corporation
|
$0.0174 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 12 nH | 280 mΩ | 5 % | YES | 100 MHz | 300 mA | 3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||
|
BSCH0010050518NJCP
YAGEO Corporation
|
$0.0174 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 18 nH | 360 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.2 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||
|
BSCH0010050515NJCP
YAGEO Corporation
|
$0.0174 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 15 nH | 320 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.5 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||
|
BSCH0010050510NJCP
YAGEO Corporation
|
$0.0174 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 nH | 260 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.9 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant |