Parametric results for: PMF1002/PMF1002 under Fixed Inductors

Filter Your Search

71 - 80 of 1,182,137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BSCQ000603031N0B00
YAGEO Corporation
$0.0162 Yes Transferred GENERAL PURPOSE INDUCTOR 1 nH 70 mΩ 10 % YES 500 MHz 850 mA 10 GHz Ceramic 0201 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm YAGEO CORP CHIP compliant
BSCH001005051N2SCP
YAGEO Corporation
$0.0165 Yes Transferred GENERAL PURPOSE INDUCTOR 1.2 nH 90 mΩ 25 % YES 100 MHz 400 mA 10 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
LQG15HN2N0S02D
Murata Manufacturing Co Ltd
$0.0167 Yes Yes Active GENERAL PURPOSE INDUCTOR 2 nH 90 mΩ 15 % YES 100 MHz 900 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00 Murata Electronics
LQP03TN3N9C02D
Murata Manufacturing Co Ltd
$0.0168 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.9 nH 300 mΩ 5.13 % YES 500 MHz 400 mA 5.7 GHz 14 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.2 NANO HENRY e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP, 0201 compliant EAR99 8504.50.80.00 Murata Electronics
LQG15HN3N6S02D
Murata Manufacturing Co Ltd
$0.0169 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.6 nH 130 mΩ 8.33 % YES 100 MHz 700 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00 Murata Electronics
LQP03TN33NJ02D
Murata Manufacturing Co Ltd
$0.0169 Yes Yes Active GENERAL PURPOSE INDUCTOR 33 nH 2.95 Ω 5 % YES 300 MHz 120 mA 1.7 GHz 9 0201 RF INDUCTOR 1 NO e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP, 0201 compliant EAR99 8504.50.80.00 Murata Electronics
HLC02120HTTR
Kyocera AVX Components
$0.0169 Yes Active GENERAL PURPOSE INDUCTOR 12 nH 1.1 Ω 3 % YES 450 MHz 265 mA 4 GHz 32 0402 HIGH CURRENT INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 350 µm 1 mm 580 µm AVX CORP 0402 compliant EAR99 8504.50.80.00
HLC02180HTTR
Kyocera AVX Components
$0.0169 Yes Active GENERAL PURPOSE INDUCTOR 18 nH 1.5 Ω 3 % YES 450 MHz 210 mA 3 GHz 28 0402 HIGH CURRENT INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 350 µm 1 mm 580 µm AVX CORP 0402 compliant EAR99 8504.50.80.00
BSCH001005051N0SCP
YAGEO Corporation
$0.0171 Yes Transferred GENERAL PURPOSE INDUCTOR 1 nH 70 mΩ 30 % YES 100 MHz 400 mA 10 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005052N0SCP
YAGEO Corporation
$0.0171 Yes Transferred GENERAL PURPOSE INDUCTOR 2 nH 100 mΩ 15 % YES 100 MHz 400 mA 8.1 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant