Filter Your Search
71 - 80 of 1,182,137 results
|
BSCH001005051N2SCP
YAGEO Corporation
|
$0.0165 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.2 nH | 90 mΩ | 25 % | YES | 100 MHz | 400 mA | 10 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
LQG15HN3N6S02D
Murata Manufacturing Co Ltd
|
$0.0167 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 8.33 % | YES | 100 MHz | 700 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQP03TN33NJ02D
Murata Manufacturing Co Ltd
|
$0.0168 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 2.95 Ω | 5 % | YES | 300 MHz | 120 mA | 1.7 GHz | 9 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP, 0201 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
LQP03TN3N9C02D
Murata Manufacturing Co Ltd
|
$0.0169 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 nH | 300 mΩ | 5.13 % | YES | 500 MHz | 400 mA | 5.7 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP, 0201 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
HLC02120HTTR
Kyocera AVX Components
|
$0.0169 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 1.1 Ω | 3 % | YES | 450 MHz | 265 mA | 4 GHz | 32 | 0402 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 580 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
HLC02180HTTR
Kyocera AVX Components
|
$0.0169 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 1.5 Ω | 3 % | YES | 450 MHz | 210 mA | 3 GHz | 28 | 0402 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 580 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
BSCH001005051N0SCP
YAGEO Corporation
|
$0.0171 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 nH | 70 mΩ | 30 % | YES | 100 MHz | 400 mA | 10 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
BSCH001005052N0SCP
YAGEO Corporation
|
$0.0171 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2 nH | 100 mΩ | 15 % | YES | 100 MHz | 400 mA | 8.1 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
BSCH001005052N4SCP
YAGEO Corporation
|
$0.0171 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.4 nH | 150 mΩ | 12.5 % | YES | 100 MHz | 400 mA | 7.7 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
BSCH001005051N5SCP
YAGEO Corporation
|
$0.0171 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 nH | 100 mΩ | 20 % | YES | 100 MHz | 400 mA | 9 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant |