Filter Your Search
61 - 70 of 1,182,137 results
|
LQG15HS39NH02D
Murata Manufacturing Co Ltd
|
$0.0155 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 650 mΩ | 3 % | YES | 100 MHz | 300 mA | 1.2 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
LQG15HN2N2S02D
Murata Manufacturing Co Ltd
|
$0.0158 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 90 mΩ | 13.64 % | YES | 100 MHz | 900 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | CHIP | |||
|
HKQ0603U1N2B-TV
TAIYO YUDEN
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 nH | 80 mΩ | 8.333 % | YES | 500 MHz | 800 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | ||||||||
|
HKQ0603U2N2B-TV
TAIYO YUDEN
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 nH | 200 mΩ | 4.545 % | YES | 500 MHz | 500 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | ||||||||
|
HKQ0603U1N8B-TV
TAIYO YUDEN
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 nH | 120 mΩ | 5.556 % | YES | 500 MHz | 640 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | ||||||||
|
HKQ0603U1N0B-TV
TAIYO YUDEN
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 70 mΩ | 10 % | YES | 500 MHz | 850 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | ||||||||
|
MCFT000088
SPC Multicomp
|
$0.0159 | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 5 % | YES | 250 MHz | 600 mA | 2.8 GHz | CERAMIC | 40 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
MLZ2012M100HT000
TDK Corporation
|
$0.0159 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 680 mΩ | 20 % | YES | 2 MHz | 300 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP | ||||||||
|
LQG15HN5N1S02D
Murata Manufacturing Co Ltd
|
$0.0161 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 160 mΩ | 5.88 % | YES | 100 MHz | 600 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | CHIP | |||
|
BSCH000603032N7S00
YAGEO Corporation
|
$0.0162 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.7 nH | 210 mΩ | 11.1111 % | YES | 100 MHz | 340 mA | 7.7 GHz | Ceramic | 4 | 0201 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | compliant | CHIP |