Parametric results for: LK2125100K-T under Fixed Inductors

Filter Your Search

61 - 70 of 1,182,136 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LQG15HN5N1S02D
Murata Manufacturing Co Ltd
$0.0152 Yes Yes Active GENERAL PURPOSE INDUCTOR 5.1 nH 160 mΩ 5.88 % YES 100 MHz 600 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQG15HS1N8S02D
Murata Manufacturing Co Ltd
$0.0155 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.8 nH 80 mΩ 16.67 % YES 100 MHz 950 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
CBC2012T100M
TAIYO YUDEN
$0.0156 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 10 µH 1.56 Ω 20 % YES 2.52 MHz 240 mA 40 MHz FERRITE 0805 POWER INDUCTOR 1 NO DCR MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
LQG15HN2N0S02D
Murata Manufacturing Co Ltd
$0.0157 Yes Yes Active GENERAL PURPOSE INDUCTOR 2 nH 90 mΩ 15 % YES 100 MHz 900 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LBMF1608T220K
TAIYO YUDEN
$0.0157 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 1.3 Ω 10 % YES 2.52 MHz 50 mA 16 MHz FERRITE 0603 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE e3 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
LBMF1608T4R7M
TAIYO YUDEN
$0.0157 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 4.7 µH 312 mΩ 20 % YES 7.96 MHz 110 mA 45 MHz FERRITE 0603 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE e3 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD 0603 compliant EAR99 8504.50.80.00 TAIYO YUDEN
LQP03TN2N4B02D
Murata Manufacturing Co Ltd
$0.0158 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.4 nH 200 mΩ 4.17 % YES 500 MHz 500 mA 10 GHz 14 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.1 NANO HENRY e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
BSCH000603032N7S00
YAGEO Corporation
$0.0158 Yes Transferred GENERAL PURPOSE INDUCTOR 2.7 nH 210 mΩ 11.1111 % YES 100 MHz 340 mA 7.7 GHz Ceramic 4 0201 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm YAGEO CORP CHIP compliant
BSCQ000603031N0B00
YAGEO Corporation
$0.0158 Yes Transferred GENERAL PURPOSE INDUCTOR 1 nH 70 mΩ 10 % YES 500 MHz 850 mA 10 GHz Ceramic 0201 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm YAGEO CORP CHIP compliant
LB3218T220K
TAIYO YUDEN
$0.0158 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 637 mΩ 10 % YES 2.52 MHz 255 mA 19 MHz FERRITE 1207 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 3.2 mm 1.8 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN