Parametric results for: 定制高仿英国身份证『办证+薇msp1681』-y7... under Fixed Inductors

Filter Your Search

61 - 70 of 1,182,120 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LQG15HS1N8S02D
Murata Manufacturing Co Ltd
$0.0156 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.8 nH 80 mΩ 16.67 % YES 100 MHz 950 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQG15HN3N6S02D
Murata Manufacturing Co Ltd
$0.0157 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.6 nH 130 mΩ 8.33 % YES 100 MHz 700 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQP03TN33NJ02D
Murata Manufacturing Co Ltd
$0.0157 Yes Yes Active GENERAL PURPOSE INDUCTOR 33 nH 2.95 Ω 5 % YES 300 MHz 120 mA 1.7 GHz 9 0201 RF INDUCTOR 1 NO e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP, 0201 compliant EAR99 8504.50.80.00
BSCH000603032N7S00
YAGEO Corporation
$0.0158 Yes Transferred GENERAL PURPOSE INDUCTOR 2.7 nH 210 mΩ 11.1111 % YES 100 MHz 340 mA 7.7 GHz Ceramic 4 0201 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm YAGEO CORP CHIP compliant
BSCQ000603031N0B00
YAGEO Corporation
$0.0158 Yes Transferred GENERAL PURPOSE INDUCTOR 1 nH 70 mΩ 10 % YES 500 MHz 850 mA 10 GHz Ceramic 0201 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm YAGEO CORP CHIP compliant
LQP03TN2N4B02D
Murata Manufacturing Co Ltd
$0.0159 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.4 nH 200 mΩ 4.17 % YES 500 MHz 500 mA 10 GHz 14 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.1 NANO HENRY e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
HKQ0603U1N2B-TV
TAIYO YUDEN
$0.0159 Yes Obsolete GENERAL PURPOSE INDUCTOR 1.2 nH 80 mΩ 8.333 % YES 500 MHz 800 mA 10 GHz 14 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
HKQ0603U2N2B-TV
TAIYO YUDEN
$0.0159 Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 nH 200 mΩ 4.545 % YES 500 MHz 500 mA 10 GHz 14 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
HKQ0603U1N8B-TV
TAIYO YUDEN
$0.0159 Yes Obsolete GENERAL PURPOSE INDUCTOR 1.8 nH 120 mΩ 5.556 % YES 500 MHz 640 mA 10 GHz 14 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
HKQ0603U1N0B-TV
TAIYO YUDEN
$0.0159 Yes Obsolete GENERAL PURPOSE INDUCTOR 1 nH 70 mΩ 10 % YES 500 MHz 850 mA 10 GHz 14 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN