Filter Your Search
51 - 60 of 1,182,142 results
|
MCFT000083
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 130 mΩ | 5 % | YES | 250 MHz | 700 mA | 4.8 GHz | CERAMIC | 31 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MCFT000116
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 460 mΩ | 5 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 65 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
MCFT000129
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.5 Ω | 5 % | YES | 7.9 MHz | 170 mA | 100 MHz | CERAMIC | 16 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
HLC021R6BTTR
Kyocera AVX Components
|
$0.0149 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.6 nH | 150 mΩ | 6.25 % | YES | 450 MHz | 660 mA | 18 GHz | 25 | 0402 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 580 µm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | 0402 | |||||||
|
MCFT000112
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 310 mΩ | 5 % | YES | 200 MHz | 500 mA | 1.65 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
MCFT000104
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.2 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
CIH05T27NJNC
Samsung Electro-Mechanics
|
$0.0151 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 900 mΩ | 5 % | YES | 100 MHz | 250 mA | 1.6 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8504.50.80.00 | 0402 | |||
|
CIH05T1N0SNC
Samsung Electro-Mechanics
|
$0.0151 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 120 mΩ | 30 % | YES | 100 MHz | 300 mA | 10 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8504.50.80.00 | 0402 | ||
|
CIH05TR10JNC
Samsung Electro-Mechanics
|
$0.0151 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 1.6 Ω | 5 % | YES | 100 MHz | 130 mA | 600 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8504.50.80.00 | 0402 | |||
|
CIH05T33NJNC
Samsung Electro-Mechanics
|
$0.0151 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 1 Ω | 5 % | YES | 100 MHz | 250 mA | 1.3 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8504.50.80.00 | 0402 |