Filter Your Search
41 - 50 of 1,182,120 results
|
LQG15HN2N2S02D
Murata Manufacturing Co Ltd
|
$0.0145 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 90 mΩ | 13.64 % | YES | 100 MHz | 900 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
HK100539NJ-T
TAIYO YUDEN
|
$0.0146 Buy | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 900 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.2 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
LQP03TN6N8H02D
Murata Manufacturing Co Ltd
|
$0.0147 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 600 mΩ | 3 % | YES | 500 MHz | 300 mA | 3.9 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
MCFT000113
SPC Multicomp
|
$0.0147 Buy | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 340 mΩ | 5 % | YES | 200 MHz | 500 mA | 1.55 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||
|
MCFT000125
SPC Multicomp
|
$0.0147 Buy | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.9 Ω | 5 % | YES | 25 MHz | 230 mA | 340 MHz | CERAMIC | 23 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||||||
|
LQG15HS2N4S02D
Murata Manufacturing Co Ltd
|
$0.0148 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.4 nH | 110 mΩ | 12.5 % | YES | 100 MHz | 850 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
LQG15HN5N1S02D
Murata Manufacturing Co Ltd
|
$0.0148 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 160 mΩ | 5.88 % | YES | 100 MHz | 600 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
MCFT000127
SPC Multicomp
|
$0.0149 Buy | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 2.35 Ω | 5 % | YES | 25 MHz | 180 mA | 200 MHz | CERAMIC | 23 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||||||
|
MCFT000110
SPC Multicomp
|
$0.0149 Buy | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 270 mΩ | 5 % | YES | 250 MHz | 500 mA | 2.05 GHz | CERAMIC | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||||||
|
MCFT000130
SPC Multicomp
|
$0.0149 Buy | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.7 Ω | 5 % | YES | 7.9 MHz | 160 mA | 60 MHz | CERAMIC | 16 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro |