Filter Your Search
31 - 40 of 1,182,142 results
|
CIH05T1N5SNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 130 mΩ | 20 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIH05T39NJNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 1.2 Ω | 5 % | YES | 100 MHz | 200 mA | 1.2 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CIH05T4N7SNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 240 mΩ | 6.383 % | YES | 100 MHz | 300 mA | 4 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIH05T6N2SNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.2 nH | 320 mΩ | 4.839 % | YES | 100 MHz | 300 mA | 3.9 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CIH05T5N6SNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 270 mΩ | 5.357 % | YES | 100 MHz | 300 mA | 4 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIH05T3N0SNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 190 mΩ | 10 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CIH05T3N9SNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 nH | 190 mΩ | 7.692 % | YES | 100 MHz | 300 mA | 4 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIH05T56NJNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 nH | 1.4 Ω | 5 % | YES | 100 MHz | 180 mA | 750 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
BSCH001005052N2SCP
YAGEO Corporation
|
$0.0115 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 nH | 120 mΩ | 13.6364 % | YES | 100 MHz | 400 mA | 8.1 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
L-07W3N3CV4T
Johanson Technology Inc
|
$0.0117 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 66 mΩ | 6.0606 % | YES | 250 MHz | 840 mA | 6 GHz | CERAMIC | 19 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 550 µm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY |