Filter Your Search
21 - 30 of 1,182,136 results
|
LQG15HN1N8S02D
Murata Manufacturing Co Ltd
|
$0.0106 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 80 mΩ | 16.67 % | YES | 100 MHz | 900 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG15HN1N0S02D
Murata Manufacturing Co Ltd
|
$0.0107 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 70 mΩ | 30 % | YES | 100 MHz | 1 A | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG15HN9N1J02D
Murata Manufacturing Co Ltd
|
$0.0108 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.1 nH | 270 mΩ | 5 % | YES | 100 MHz | 500 mA | 3.4 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
AISC-0603A-10NJ-T
Abracon Corporation
|
$0.0108 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 5 % | YES | 250 MHz | 700 mA | 4.8 GHz | 31 | 0603 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 250 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.65 mm | 1.15 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||||
|
MCSDRH73B-151MHF
SPC Multicomp
|
$0.0112 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 901 mΩ | 20 % | YES | 100 kHz | 690 mA | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | 2929 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
BSCH001005052N2SCP
YAGEO Corporation
|
$0.0115 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 nH | 120 mΩ | 13.6364 % | YES | 100 MHz | 400 mA | 8.1 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
L-07W3N3CV4T
Johanson Technology Inc
|
$0.0117 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 66 mΩ | 6.0606 % | YES | 250 MHz | 840 mA | 6 GHz | CERAMIC | 19 | 0402 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 550 µm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | |||||
|
HK16083N9S-T
TAIYO YUDEN
|
$0.0127 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 nH | 140 mΩ | 7.692 % | YES | 100 MHz | 300 mA | 6 GHz | FERRITE | 10 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
LQG15HN6N2S02D
Murata Manufacturing Co Ltd
|
$0.0127 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.2 nH | 190 mΩ | 4.84 % | YES | 100 MHz | 600 mA | 4.3 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LB3218T220K
TAIYO YUDEN
|
$0.0137 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 637 mΩ | 10 % | YES | 2.52 MHz | 255 mA | 19 MHz | FERRITE | 1207 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |