Parametric results for: 0805ht-r33tjlb under Fixed Inductors

Filter Your Search

21 - 30 of 1,182,142 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CIH05T10NJNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 10 nH 420 mΩ 5 % YES 100 MHz 300 mA 3.2 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00
CIH05T3N3SNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 3.3 nH 190 mΩ 9.091 % YES 100 MHz 300 mA 6 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00
CIH05T6N8JNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 6.8 nH 320 mΩ 5 % YES 100 MHz 300 mA 3.9 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS CHIP, 0402 compliant EAR99 8504.50.80.00
CIH05T2N2SNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 nH 160 mΩ 13.636 % YES 100 MHz 300 mA 6 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS CHIP, 0402 compliant EAR99 8504.50.80.00
CIH05T18NJNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 18 nH 650 mΩ 5 % YES 100 MHz 250 mA 2.1 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS CHIP, 0402 compliant EAR99 8504.50.80.00
CIH05T68NJNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 68 nH 1.4 Ω 5 % YES 100 MHz 180 mA 750 MHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00
CIH05T15NJNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 15 nH 550 mΩ 5 % YES 100 MHz 300 µA 2.3 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS CHIP, 0402 compliant EAR99 8504.50.80.00
CIH05T8N2JNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 8.2 nH 370 mΩ 5 % YES 100 MHz 300 mA 3.6 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00
CIH05T12NJNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 12 nH 500 mΩ 5 % YES 100 MHz 300 mA 2.7 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00
CIH05T1N2SNC
Samsung Electro-Mechanics
$0.0106 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1.2 nH 120 mΩ 25 % YES 100 MHz 300 mA 10 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Rectangular 2 SMT Tape, Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SAMSUNG ELECTRO-MECHANICS 0402 compliant EAR99 8504.50.80.00