Parametric results for: p-05-1 under Fixed Inductors

Filter Your Search

31 - 40 of 1,182,120 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BSCH001005055N1SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 5.1 nH 200 mΩ 5.8824 % YES 100 MHz 400 mA 5.3 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005054N7SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 4.7 nH 180 mΩ 6.383 % YES 100 MHz 400 mA 6 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005053N3SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 3.3 nH 150 mΩ 9.0909 % YES 100 MHz 400 mA 6.3 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005053N0SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 3 nH 150 mΩ 10 % YES 100 MHz 400 mA 6.3 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
LQG15HN3N9C02D
Murata Manufacturing Co Ltd
$0.0139 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.9 nH 130 mΩ 5.13 % YES 100 MHz 700 mA 6 GHz 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00
L-07C33NJV6T
Johanson Technology Inc
$0.0141 Yes Active GENERAL PURPOSE INDUCTOR 33 nH 1 Ω 5 % YES 100 MHz 200 mA 1.6 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 100 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 610 µm 1.09 mm 610 µm JOHANSON TECHNOLOGY INC compliant EAR99 8504.50.80.00 JOHANSON TECHNOLOGY
LQG15HN82NJ02D
Murata Manufacturing Co Ltd
$0.0141 Yes Yes Active GENERAL PURPOSE INDUCTOR 82 nH 1.6 Ω 5 % YES 100 MHz 200 mA 600 MHz AIR 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQG15HN2N4S02D
Murata Manufacturing Co Ltd
$0.0142 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.4 nH 100 mΩ 12.5 % YES 100 MHz 800 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00
LQG15HN7N5J02D
Murata Manufacturing Co Ltd
$0.0142 Yes Yes Active GENERAL PURPOSE INDUCTOR 7.5 nH 240 mΩ 5 % YES 100 MHz 500 mA 3.9 GHz AIR 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00
CBC2016T4R7M
TAIYO YUDEN
$0.0143 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 4.7 µH 481 mΩ 20 % YES 7.96 MHz 530 mA 45 MHz FERRITE 0806 POWER INDUCTOR 1 NO DCR MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.6 mm 2 mm 1.6 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN