Parametric results for: MC%203041%20OPTO under Fixed Inductors

Filter Your Search

21 - 30 of 1,182,137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCSDRH73B-151MHF
SPC Multicomp
$0.0108 Yes Active GENERAL PURPOSE INDUCTOR 150 µH 901 mΩ 20 % YES 100 kHz 690 mA FERRITE 2929 POWER INDUCTOR 1 YES 130 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND SPC TECHNOLOGY/ MULTICOMP 2929 unknown EAR99 8504.50.80.00
LQG15HN1N8S02D
Murata Manufacturing Co Ltd
$0.0112 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.8 nH 80 mΩ 16.67 % YES 100 MHz 900 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00 Murata Electronics
LQG15HN1N0S02D
Murata Manufacturing Co Ltd
$0.0113 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 nH 70 mΩ 30 % YES 100 MHz 1 A 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00 Murata Electronics
LB3218T220K
TAIYO YUDEN
$0.0113 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 637 mΩ 10 % YES 2.52 MHz 255 mA 19 MHz FERRITE 1207 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 3.2 mm 1.8 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
LQG15HN9N1J02D
Murata Manufacturing Co Ltd
$0.0114 Yes Yes Active GENERAL PURPOSE INDUCTOR 9.1 nH 270 mΩ 5 % YES 100 MHz 500 mA 3.4 GHz AIR 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00 Murata Electronics
BSCH001005052N2SCP
YAGEO Corporation
$0.0115 Yes Transferred GENERAL PURPOSE INDUCTOR 2.2 nH 120 mΩ 13.6364 % YES 100 MHz 400 mA 8.1 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
L-07W3N3CV4T
Johanson Technology Inc
$0.0117 Yes Active GENERAL PURPOSE INDUCTOR 3.3 nH 66 mΩ 6.0606 % YES 250 MHz 840 mA 6 GHz CERAMIC 19 0402 RF INDUCTOR 1 NO e4 125 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 550 µm JOHANSON TECHNOLOGY INC compliant EAR99 8504.50.80.00 JOHANSON TECHNOLOGY
HK16083N9S-T
TAIYO YUDEN
$0.0127 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 3.9 nH 140 mΩ 7.692 % YES 100 MHz 300 mA 6 GHz FERRITE 10 0603 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY 85 °C -40 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
PM105SB-331K-RC
Bourns Inc
$0.0127 Yes Active GENERAL PURPOSE INDUCTOR 330 µH 1.2 Ω 10 % YES 100 kHz 370 mA 4 MHz FERRITE 3939 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED ONE SURFACE 4.5 mm 9.9 mm 9.9 mm BOURNS INC 3939 compliant EAR99 8504.50.80.00 Bourns
LQG15HN6N2S02D
Murata Manufacturing Co Ltd
$0.0133 Yes Yes Active GENERAL PURPOSE INDUCTOR 6.2 nH 190 mΩ 4.84 % YES 100 MHz 600 mA 4.3 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00 Murata Electronics