Filter Your Search
61 - 70 of 1,182,120 results
|
LQG15HS1N8S02D
Murata Manufacturing Co Ltd
|
$0.0156 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 80 mΩ | 16.67 % | YES | 100 MHz | 950 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQG15HN3N6S02D
Murata Manufacturing Co Ltd
|
$0.0157 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 8.33 % | YES | 100 MHz | 700 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
LQP03TN33NJ02D
Murata Manufacturing Co Ltd
|
$0.0157 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 2.95 Ω | 5 % | YES | 300 MHz | 120 mA | 1.7 GHz | 9 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP, 0201 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
BSCH000603032N7S00
YAGEO Corporation
|
$0.0158 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.7 nH | 210 mΩ | 11.1111 % | YES | 100 MHz | 340 mA | 7.7 GHz | Ceramic | 4 | 0201 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | CHIP | compliant | |||||||||
|
BSCQ000603031N0B00
YAGEO Corporation
|
$0.0158 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 nH | 70 mΩ | 10 % | YES | 500 MHz | 850 mA | 10 GHz | Ceramic | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | CHIP | compliant | |||||||||||
|
LQP03TN2N4B02D
Murata Manufacturing Co Ltd
|
$0.0159 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.4 nH | 200 mΩ | 4.17 % | YES | 500 MHz | 500 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
HKQ0603U1N2B-TV
TAIYO YUDEN
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 nH | 80 mΩ | 8.333 % | YES | 500 MHz | 800 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
HKQ0603U2N2B-TV
TAIYO YUDEN
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 nH | 200 mΩ | 4.545 % | YES | 500 MHz | 500 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
HKQ0603U1N8B-TV
TAIYO YUDEN
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 nH | 120 mΩ | 5.556 % | YES | 500 MHz | 640 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
HKQ0603U1N0B-TV
TAIYO YUDEN
|
$0.0159 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 70 mΩ | 10 % | YES | 500 MHz | 850 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |