Parametric results for: RL-5480HC-4 under Fixed Inductors

Filter Your Search

61 - 70 of 1,182,137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LQG15HS39NH02D
Murata Manufacturing Co Ltd
$0.0155 Yes Yes Active GENERAL PURPOSE INDUCTOR 39 nH 650 mΩ 3 % YES 100 MHz 300 mA 1.2 GHz 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Murata Electronics
LQG15HN2N2S02D
Murata Manufacturing Co Ltd
$0.0158 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 nH 90 mΩ 13.64 % YES 100 MHz 900 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Murata Electronics CHIP
HKQ0603U1N2B-TV
TAIYO YUDEN
$0.0159 Yes Obsolete GENERAL PURPOSE INDUCTOR 1.2 nH 80 mΩ 8.333 % YES 500 MHz 800 mA 10 GHz 14 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN CHIP
HKQ0603U2N2B-TV
TAIYO YUDEN
$0.0159 Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 nH 200 mΩ 4.545 % YES 500 MHz 500 mA 10 GHz 14 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN CHIP
HKQ0603U1N8B-TV
TAIYO YUDEN
$0.0159 Yes Obsolete GENERAL PURPOSE INDUCTOR 1.8 nH 120 mΩ 5.556 % YES 500 MHz 640 mA 10 GHz 14 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN CHIP
HKQ0603U1N0B-TV
TAIYO YUDEN
$0.0159 Yes Obsolete GENERAL PURPOSE INDUCTOR 1 nH 70 mΩ 10 % YES 500 MHz 850 mA 10 GHz 14 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00 TAIYO YUDEN CHIP
MCFT000088
SPC Multicomp
$0.0159 Active GENERAL PURPOSE INDUCTOR 27 nH 220 mΩ 5 % YES 250 MHz 600 mA 2.8 GHz CERAMIC 40 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MLZ2012M100HT000
TDK Corporation
$0.0159 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 680 mΩ 20 % YES 2 MHz 300 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP compliant EAR99 8504.50.80.00 TDK CHIP
LQG15HN5N1S02D
Murata Manufacturing Co Ltd
$0.0161 Yes Yes Active GENERAL PURPOSE INDUCTOR 5.1 nH 160 mΩ 5.88 % YES 100 MHz 600 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Murata Electronics CHIP
BSCH000603032N7S00
YAGEO Corporation
$0.0162 Yes Transferred GENERAL PURPOSE INDUCTOR 2.7 nH 210 mΩ 11.1111 % YES 100 MHz 340 mA 7.7 GHz Ceramic 4 0201 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm YAGEO CORP compliant CHIP