Parametric results for: PCV-0-102-10L under Fixed Inductors

Filter Your Search

51 - 60 of 1,182,133 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCFT000130
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 2.2 µH 2.7 Ω 5 % YES 7.9 MHz 160 mA 60 MHz CERAMIC 16 0805 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm 2.29 mm 1.73 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 Multicomp Pro
MCFT000083
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 10 nH 130 mΩ 5 % YES 250 MHz 700 mA 4.8 GHz CERAMIC 31 0603 RF INDUCTOR 1 NO 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 Multicomp Pro
MCFT000129
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 1.5 µH 2.5 Ω 5 % YES 7.9 MHz 170 mA 100 MHz CERAMIC 16 RF INDUCTOR 1 NO Q MEASURED AT 25 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 Multicomp Pro
MCFT000116
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 100 nH 460 mΩ 5 % YES 150 MHz 400 mA 1.2 GHz CERAMIC 65 0805 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm 2.29 mm 1.73 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 Multicomp Pro
MCFT000104
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 10 nH 100 mΩ 5 % YES 250 MHz 600 mA 4.2 GHz CERAMIC 60 0805 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm 2.29 mm 1.73 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 Multicomp Pro
MCFT000112
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 47 nH 310 mΩ 5 % YES 200 MHz 500 mA 1.65 GHz CERAMIC 60 0805 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm 2.29 mm 1.73 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 Multicomp Pro
HLC021R6BTTR
Kyocera AVX Components
$0.0149 Yes Active GENERAL PURPOSE INDUCTOR 1.6 nH 150 mΩ 6.25 % YES 450 MHz 660 mA 18 GHz 25 0402 HIGH CURRENT INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 350 µm 1 mm 580 µm AVX CORP compliant EAR99 8504.50.80.00 Kyocera AVX 0402
NML06J10NTRF
NIC Components Corp
$0.0149 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 nH 300 mΩ 5 % YES 100 MHz 600 mA 3 GHz 12 0603 RF INDUCTOR 1 NO MULTILAYER e3 85 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm NIC COMPONENTS CORP compliant EAR99 8504.50.80.00 NIC Components 0603
LQG15HS2N4S02D
Murata Manufacturing Co Ltd
$0.0150 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.4 nH 110 mΩ 12.5 % YES 100 MHz 850 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 CHIP
LQG15HN5N1S02D
Murata Manufacturing Co Ltd
$0.0150 Yes Yes Active GENERAL PURPOSE INDUCTOR 5.1 nH 160 mΩ 5.88 % YES 100 MHz 600 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 CHIP