Filter Your Search
31 - 40 of 1,182,137 results
|
BSCH001005053N3SCP
YAGEO Corporation
|
$0.0137 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.3 nH | 150 mΩ | 9.0909 % | YES | 100 MHz | 400 mA | 6.3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
BSCH001005055N1SCP
YAGEO Corporation
|
$0.0137 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 5.1 nH | 200 mΩ | 5.8824 % | YES | 100 MHz | 400 mA | 5.3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
BSCH001005054N7SCP
YAGEO Corporation
|
$0.0137 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 nH | 180 mΩ | 6.383 % | YES | 100 MHz | 400 mA | 6 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
BSCH001005053N0SCP
YAGEO Corporation
|
$0.0137 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3 nH | 150 mΩ | 10 % | YES | 100 MHz | 400 mA | 6.3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
LQG15HS1N8S02D
Murata Manufacturing Co Ltd
|
$0.0137 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 80 mΩ | 16.67 % | YES | 100 MHz | 950 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
BSCH001005054N3SCP
YAGEO Corporation
|
$0.0139 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.3 nH | 180 mΩ | 6.9767 % | YES | 100 MHz | 400 mA | 6 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
LQG15HN4N3S02D
Murata Manufacturing Co Ltd
|
$0.0144 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 150 mΩ | 6.98 % | YES | 100 MHz | 700 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
HK100539NJ-T
TAIYO YUDEN
|
$0.0146 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 900 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.2 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
MCFT000113
SPC Multicomp
|
$0.0147 | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 340 mΩ | 5 % | YES | 200 MHz | 500 mA | 1.55 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MCFT000125
SPC Multicomp
|
$0.0147 | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.9 Ω | 5 % | YES | 25 MHz | 230 mA | 340 MHz | CERAMIC | 23 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 |