Parametric results for: mlg1608b18njt000 under Fixed Inductors

Filter Your Search

41 - 50 of 1,182,120 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LQG15HN2N2S02D
Murata Manufacturing Co Ltd
$0.0145 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 nH 90 mΩ 13.64 % YES 100 MHz 900 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
HK100539NJ-T
TAIYO YUDEN
$0.0146 Buy Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 39 nH 900 mΩ 5 % YES 100 MHz 200 mA 1.2 GHz FERRITE 8 0402 RF INDUCTOR 1 NO 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
LQP03TN6N8H02D
Murata Manufacturing Co Ltd
$0.0147 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 6.8 nH 600 mΩ 3 % YES 500 MHz 300 mA 3.9 GHz 14 0201 RF INDUCTOR 1 NO e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
MCFT000113
SPC Multicomp
$0.0147 Buy Active GENERAL PURPOSE INDUCTOR 56 nH 340 mΩ 5 % YES 200 MHz 500 mA 1.55 GHz CERAMIC 60 0805 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm 2.29 mm 1.73 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 Multicomp Pro
MCFT000125
SPC Multicomp
$0.0147 Buy Active GENERAL PURPOSE INDUCTOR 560 nH 1.9 Ω 5 % YES 25 MHz 230 mA 340 MHz CERAMIC 23 RF INDUCTOR 1 NO Q MEASURED AT 50 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 Multicomp Pro
LQG15HS2N4S02D
Murata Manufacturing Co Ltd
$0.0148 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 2.4 nH 110 mΩ 12.5 % YES 100 MHz 850 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQG15HN5N1S02D
Murata Manufacturing Co Ltd
$0.0148 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 5.1 nH 160 mΩ 5.88 % YES 100 MHz 600 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
MCFT000127
SPC Multicomp
$0.0149 Buy Active GENERAL PURPOSE INDUCTOR 820 nH 2.35 Ω 5 % YES 25 MHz 180 mA 200 MHz CERAMIC 23 RF INDUCTOR 1 NO Q MEASURED AT 50 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 Multicomp Pro
MCFT000110
SPC Multicomp
$0.0149 Buy Active GENERAL PURPOSE INDUCTOR 33 nH 270 mΩ 5 % YES 250 MHz 500 mA 2.05 GHz CERAMIC 60 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 Multicomp Pro
MCFT000124
SPC Multicomp
$0.0149 Buy Active GENERAL PURPOSE INDUCTOR 470 nH 1.7 Ω 5 % YES 50 MHz 250 mA 375 MHz CERAMIC 33 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 Multicomp Pro