Filter Your Search
71 - 80 of 1,182,120 results
Select Parts | Part Number |
---|
|
LQG15HS18NJ02D
Murata Manufacturing Co Ltd
|
||
|
LQP03TN15NJ02D
Murata Manufacturing Co Ltd
|
||
|
BSCH001005051N0SCP
YAGEO Corporation
|
||
|
BSCH001005052N4SCP
YAGEO Corporation
|
||
|
BSCH001005055N6SCP
YAGEO Corporation
|
||
|
BSCH001005056N8JCP
YAGEO Corporation
|
||
|
BSCH001005051N8SCP
YAGEO Corporation
|
||
|
BSCH001005051N2SCP
YAGEO Corporation
|
||
|
LQG15HS4N3S02D
Murata Manufacturing Co Ltd
|
||
|
LQG15HS82NJ02D
Murata Manufacturing Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Quality Factor-Min (at L-nom)
|
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
Special Feature
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 360 mΩ | 5 % | YES | 100 MHz | 400 mA | 2.2 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 700 mΩ | 5 % | YES | 500 MHz | 250 mA | 2.6 GHz | 12 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 nH | 70 mΩ | 30 % | YES | 100 MHz | 400 mA | 10 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||
Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.4 nH | 150 mΩ | 12.5 % | YES | 100 MHz | 400 mA | 7.7 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||
Yes | Transferred | GENERAL PURPOSE INDUCTOR | 5.6 nH | 200 mΩ | 5.3571 % | YES | 100 MHz | 400 mA | 5.1 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||
Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 nH | 240 mΩ | 5 % | YES | 100 MHz | 400 mA | 4.55 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||||||
Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.8 nH | 100 mΩ | 16.6667 % | YES | 100 MHz | 400 mA | 8.7 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||
Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.2 nH | 90 mΩ | 25 % | YES | 100 MHz | 400 mA | 10 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 140 mΩ | 6.98 % | YES | 100 MHz | 750 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 1.2 Ω | 5 % | YES | 100 MHz | 200 mA | 700 MHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |
|
LQG15HS18NJ02D
Murata Manufacturing Co Ltd
|
$0.0164 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 360 mΩ | 5 % | YES | 100 MHz | 400 mA | 2.2 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
LQP03TN15NJ02D
Murata Manufacturing Co Ltd
|
$0.0164 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 700 mΩ | 5 % | YES | 500 MHz | 250 mA | 2.6 GHz | 12 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
BSCH001005051N0SCP
YAGEO Corporation
|
$0.0166 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 nH | 70 mΩ | 30 % | YES | 100 MHz | 400 mA | 10 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||||||
|
BSCH001005052N4SCP
YAGEO Corporation
|
$0.0166 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.4 nH | 150 mΩ | 12.5 % | YES | 100 MHz | 400 mA | 7.7 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||||||
|
BSCH001005055N6SCP
YAGEO Corporation
|
$0.0166 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 5.6 nH | 200 mΩ | 5.3571 % | YES | 100 MHz | 400 mA | 5.1 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||||||
|
BSCH001005056N8JCP
YAGEO Corporation
|
$0.0166 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 nH | 240 mΩ | 5 % | YES | 100 MHz | 400 mA | 4.55 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||
|
BSCH001005051N8SCP
YAGEO Corporation
|
$0.0166 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.8 nH | 100 mΩ | 16.6667 % | YES | 100 MHz | 400 mA | 8.7 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||||||
|
BSCH001005051N2SCP
YAGEO Corporation
|
$0.0166 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.2 nH | 90 mΩ | 25 % | YES | 100 MHz | 400 mA | 10 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||||||
|
LQG15HS4N3S02D
Murata Manufacturing Co Ltd
|
$0.0166 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 140 mΩ | 6.98 % | YES | 100 MHz | 750 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
LQG15HS82NJ02D
Murata Manufacturing Co Ltd
|
$0.0166 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 1.2 Ω | 5 % | YES | 100 MHz | 200 mA | 700 MHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |