Filter Your Search
51 - 60 of 1,182,137 results
|
MCFT000112
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 310 mΩ | 5 % | YES | 200 MHz | 500 mA | 1.65 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
HLC021R6BTTR
Kyocera AVX Components
|
$0.0149 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.6 nH | 150 mΩ | 6.25 % | YES | 450 MHz | 660 mA | 18 GHz | 25 | 0402 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 580 µm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | 0402 | ||||||||
|
NML06J10NTRF
NIC Components Corp
|
$0.0149 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 300 mΩ | 5 % | YES | 100 MHz | 600 mA | 3 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 0603 | ||||
|
LQG15HN82NJ02D
Murata Manufacturing Co Ltd
|
$0.0151 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 1.6 Ω | 5 % | YES | 100 MHz | 200 mA | 600 MHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | Murata Electronics | ||
|
LQG15HN18NJ02D
Murata Manufacturing Co Ltd
|
$0.0151 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 510 mΩ | 5 % | YES | 100 MHz | 350 mA | 2.1 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | Murata Electronics | ||
|
LQG15HN2N4S02D
Murata Manufacturing Co Ltd
|
$0.0151 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.4 nH | 100 mΩ | 12.5 % | YES | 100 MHz | 800 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 0402 | Murata Electronics | ||
|
LQG15HN7N5J02D
Murata Manufacturing Co Ltd
|
$0.0151 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 240 mΩ | 5 % | YES | 100 MHz | 500 mA | 3.9 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 0402 | Murata Electronics | |||
|
LQP03TN2N4B02D
Murata Manufacturing Co Ltd
|
$0.0154 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.4 nH | 200 mΩ | 4.17 % | YES | 500 MHz | 500 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | Murata Electronics | |||
|
MLG1005S6N2ST000
TDK Corporation
|
$0.0154 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.2 nH | 250 mΩ | 4.84 % | YES | 100 MHz | 600 mA | 4 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | |||
|
LQG15HS39NH02D
Murata Manufacturing Co Ltd
|
$0.0155 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 650 mΩ | 3 % | YES | 100 MHz | 300 mA | 1.2 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |