Parametric results for: 1008ls-103xjlc under Fixed Inductors

Filter Your Search

21 - 30 of 1,182,137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCSDRH73B-151MHF
SPC Multicomp
$0.0108 Yes Active GENERAL PURPOSE INDUCTOR 150 µH 901 mΩ 20 % YES 100 kHz 690 mA FERRITE 2929 POWER INDUCTOR 1 YES 130 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND SPC TECHNOLOGY/ MULTICOMP 2929 unknown EAR99 8504.50.80.00
LQG15HN1N8S02D
Murata Manufacturing Co Ltd
$0.0111 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.8 nH 80 mΩ 16.67 % YES 100 MHz 900 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00 Murata Electronics
LQG15HN1N0S02D
Murata Manufacturing Co Ltd
$0.0112 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 nH 70 mΩ 30 % YES 100 MHz 1 A 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00 Murata Electronics
LQG15HN9N1J02D
Murata Manufacturing Co Ltd
$0.0112 Yes Yes Active GENERAL PURPOSE INDUCTOR 9.1 nH 270 mΩ 5 % YES 100 MHz 500 mA 3.4 GHz AIR 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00 Murata Electronics
BSCH001005052N2SCP
YAGEO Corporation
$0.0115 Yes Transferred GENERAL PURPOSE INDUCTOR 2.2 nH 120 mΩ 13.6364 % YES 100 MHz 400 mA 8.1 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
L-07W3N3CV4T
Johanson Technology Inc
$0.0117 Yes Active GENERAL PURPOSE INDUCTOR 3.3 nH 66 mΩ 6.0606 % YES 250 MHz 840 mA 6 GHz CERAMIC 19 0402 RF INDUCTOR 1 NO e4 125 °C -40 °C RECTANGULAR PACKAGE 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 550 µm JOHANSON TECHNOLOGY INC compliant EAR99 8504.50.80.00 JOHANSON TECHNOLOGY
HK16083N9S-T
TAIYO YUDEN
$0.0127 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 3.9 nH 140 mΩ 7.692 % YES 100 MHz 300 mA 6 GHz FERRITE 10 0603 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY 85 °C -40 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
LB3218T220K
TAIYO YUDEN
$0.0132 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 637 mΩ 10 % YES 2.52 MHz 255 mA 19 MHz FERRITE 1207 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 3.2 mm 1.8 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
LQG15HN6N2S02D
Murata Manufacturing Co Ltd
$0.0133 Yes Yes Active GENERAL PURPOSE INDUCTOR 6.2 nH 190 mΩ 4.84 % YES 100 MHz 600 mA 4.3 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00 Murata Electronics
BSCH001005055N1SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 5.1 nH 200 mΩ 5.8824 % YES 100 MHz 400 mA 5.3 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant