Parametric results for: 1008LDS-123XJLD under Fixed Inductors

Filter Your Search

71 - 80 of 1,182,120 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MLZ2012M100HT000
TDK Corporation
$0.0159 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 680 mΩ 20 % YES 2 MHz 300 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
LQG15HN18NJ02D
Murata Manufacturing Co Ltd
$0.0164 Yes Yes Active GENERAL PURPOSE INDUCTOR 18 nH 510 mΩ 5 % YES 100 MHz 350 mA 2.1 GHz AIR 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQP03TN3N9C02D
Murata Manufacturing Co Ltd
$0.0164 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.9 nH 300 mΩ 5.13 % YES 500 MHz 400 mA 5.7 GHz 14 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.2 NANO HENRY e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP, 0201 compliant EAR99 8504.50.80.00
LQG15HSR22J02D
Murata Manufacturing Co Ltd
$0.0165 Yes Yes Active GENERAL PURPOSE INDUCTOR 220 nH 3.77 Ω 5 % YES 100 MHz 120 mA 450 MHz AIR 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQG15HS4N7C02D
Murata Manufacturing Co Ltd
$0.0165 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 nH 160 mΩ 4.26 % YES 100 MHz 700 mA 6 GHz 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
BSCH001005051N0SCP
YAGEO Corporation
$0.0166 Yes Transferred GENERAL PURPOSE INDUCTOR 1 nH 70 mΩ 30 % YES 100 MHz 400 mA 10 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005052N4SCP
YAGEO Corporation
$0.0166 Yes Transferred GENERAL PURPOSE INDUCTOR 2.4 nH 150 mΩ 12.5 % YES 100 MHz 400 mA 7.7 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005055N6SCP
YAGEO Corporation
$0.0166 Yes Transferred GENERAL PURPOSE INDUCTOR 5.6 nH 200 mΩ 5.3571 % YES 100 MHz 400 mA 5.1 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005056N8JCP
YAGEO Corporation
$0.0166 Yes Transferred GENERAL PURPOSE INDUCTOR 6.8 nH 240 mΩ 5 % YES 100 MHz 400 mA 4.55 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005051N8SCP
YAGEO Corporation
$0.0166 Yes Transferred GENERAL PURPOSE INDUCTOR 1.8 nH 100 mΩ 16.6667 % YES 100 MHz 400 mA 8.7 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant