Parametric results for: 2200NH under Fixed Inductors

Filter Your Search

31 - 40 of 1,182,137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LQG15HS2N4S02D
Murata Manufacturing Co Ltd
$0.0136 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.4 nH 110 mΩ 12.5 % YES 100 MHz 850 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00 Murata Electronics
BSCH001005054N7SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 4.7 nH 180 mΩ 6.383 % YES 100 MHz 400 mA 6 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005055N1SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 5.1 nH 200 mΩ 5.8824 % YES 100 MHz 400 mA 5.3 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005053N3SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 3.3 nH 150 mΩ 9.0909 % YES 100 MHz 400 mA 6.3 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005053N0SCP
YAGEO Corporation
$0.0137 Yes Transferred GENERAL PURPOSE INDUCTOR 3 nH 150 mΩ 10 % YES 100 MHz 400 mA 6.3 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
LQG15HS1N8S02D
Murata Manufacturing Co Ltd
$0.0139 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.8 nH 80 mΩ 16.67 % YES 100 MHz 950 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00 Murata Electronics
BSCH001005054N3SCP
YAGEO Corporation
$0.0139 Yes Transferred GENERAL PURPOSE INDUCTOR 4.3 nH 180 mΩ 6.9767 % YES 100 MHz 400 mA 6 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
HK100539NJ-T
TAIYO YUDEN
$0.0146 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 39 nH 900 mΩ 5 % YES 100 MHz 200 mA 1.2 GHz FERRITE 8 0402 RF INDUCTOR 1 NO 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
LQG15HN4N3S02D
Murata Manufacturing Co Ltd
$0.0146 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.3 nH 150 mΩ 6.98 % YES 100 MHz 700 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00 Murata Electronics
MCFT000113
SPC Multicomp
$0.0147 Active GENERAL PURPOSE INDUCTOR 56 nH 340 mΩ 5 % YES 200 MHz 500 mA 1.55 GHz CERAMIC 60 0805 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm 2.29 mm 1.73 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00