Filter Your Search
51 - 60 of 1,182,120 results
|
MCFT000130
SPC Multicomp
|
$0.0149 Buy | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.7 Ω | 5 % | YES | 7.9 MHz | 160 mA | 60 MHz | CERAMIC | 16 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||
|
MCFT000083
SPC Multicomp
|
$0.0149 Buy | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 130 mΩ | 5 % | YES | 250 MHz | 700 mA | 4.8 GHz | CERAMIC | 31 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | ||||||||||
|
MCFT000116
SPC Multicomp
|
$0.0149 Buy | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 460 mΩ | 5 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 65 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||
|
HLC021R6BTTR
Kyocera AVX Components
|
$0.0149 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.6 nH | 150 mΩ | 6.25 % | YES | 450 MHz | 660 mA | 18 GHz | 25 | 0402 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 580 µm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | Kyocera AVX | 0402 | |||||||
|
MCFT000129
SPC Multicomp
|
$0.0149 Buy | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.5 Ω | 5 % | YES | 7.9 MHz | 170 mA | 100 MHz | CERAMIC | 16 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||||||
|
MCFT000104
SPC Multicomp
|
$0.0149 Buy | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.2 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | ||||||||
|
MCFT000112
SPC Multicomp
|
$0.0149 Buy | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 310 mΩ | 5 % | YES | 200 MHz | 500 mA | 1.65 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||
|
NML06J10NTRF
NIC Components Corp
|
$0.0149 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 300 mΩ | 5 % | YES | 100 MHz | 600 mA | 3 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | NIC Components | 0603 | |||
|
LQG15HN2N0S02D
Murata Manufacturing Co Ltd
|
$0.0152 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 nH | 90 mΩ | 15 % | YES | 100 MHz | 900 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | |||
|
LQG15HS1N8S02D
Murata Manufacturing Co Ltd
|
$0.0154 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 80 mΩ | 16.67 % | YES | 100 MHz | 950 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP |