Filter Your Search
1 - 10 of 1,218 results
|
B82793C0502N201
TDK Epcos
|
$0.3999 | Yes | Yes | Active | 80 V | 1.2 A | 100 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 5 µH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | |||||||||
|
PE-68624NLT
Pulse Electronics Corporation
|
$0.6869 | Yes | Active | 400 mΩ | SURFACE MOUNT | TELECOM FILTER | COMMON MODE CHOKE | 47 µH | 2 | 6 | TAPE AND REEL | 2.49 mm | 8.64 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
B4003NLT
Pulse Electronics Corporation
|
$0.6909 | Yes | Active | SURFACE MOUNT | TELECOM FILTER | COMMON MODE CHOKE | 2 | 85 °C | -40 °C | 8 | TAPE AND REEL | 7.62 mm | 9.02 mm | 8.76 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT PACKAGE-8 | |||||||||||||
|
B82793C0206N265
TDK Epcos
|
$0.7879 | Yes | Yes | Obsolete | 80 V | 100 mA | 1.8 Ω | 50 OHM Ω | SURFACE MOUNT | TELECOM FILTER | 20 mH | 2 | UL | e3 | 4 | TAPE AND REEL | TIN OVER NICKEL | 4.8 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | ||||||||
|
PE-68627NLT
Pulse Electronics Corporation
|
$0.8173 | Yes | Yes | Active | 250 mΩ | SURFACE MOUNT | TELECOM FILTER | 24 µH | 4 | 8 | TAPE AND REEL | 5.26 mm | 9.02 mm | 8.76 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||
|
B82793S0253N201
TDK Corporation
|
$0.8822 | Yes | Active | 80 V | 800 mA | 130 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 25 µH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | TDK CORP | compliant | TDK | SMD, 4 PIN | |||||||||
|
PE-67540NLT
Pulse Electronics Corporation
|
$0.9580 | Yes | Active | 600 mΩ | SURFACE MOUNT | TELECOM FILTER | COMMON MODE CHOKE | 100 µH | 4 | 8 | TAPE AND REEL | 8.64 mm | 12.1 mm | 11.68 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||
|
B82793C0225N265
TDK Epcos
|
$0.9629 | Yes | Yes | Active | 80 V | 500 mA | 400 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 2.2 mH | 1 | UL | e3 | 4 | TIN | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | |||||||||
|
PE-68627NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 250 mΩ | SURFACE MOUNT | TELECOM FILTER | 24 µH | 4 | 8 | TUBE | 5.26 mm | 9.02 mm | 8.76 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT PACKAGE-8 | ||||||||||||||
|
B82793S0513N201
TDK Epcos
|
$1.0133 | Yes | Yes | Active | 80 V | 800 mA | 160 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 51 µH | 1 | UL | e3 | 4 | Tin (Sn) | 4.9 mm | 7.1 mm | 6 mm | EPCOS AG | compliant | TDK | EAR99 | 8504.50.80 |