Filter Your Search
31 - 40 of 26,669 results
|
H6FM2G595T2MZ-Z
TAIYO YUDEN
|
$1.2350 Buy | Not Recommended | SURFACE MOUNT | SAW FILTER | 2.7 dB | 3 | 100 °C | -40 °C | 10 | TR, 7 INCH | 440 µm | 1.8 mm | 1.4 mm | TAIYO YUDEN CO LTD | unknown | TAIYO YUDEN | |||||||||||||||
|
RSF-869.000-2000-3030-TR-NS4
Raltron Electronics Corporation
|
$1.2464 Buy | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 869 MHz | SAW FILTER | 3.5 dB | 1 | e4 | 85 °C | -40 °C | 6 | TR, 7 INCH | Gold (Au) | 1.3 mm | 3 mm | 3 mm | RALTRON ELECTRONICS CORP | compliant | ||||||||||
|
RSF-915.000-26000-2015-TR-NS3
Raltron Electronics Corporation
|
$1.2464 Buy | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | SAW FILTER | 3.5 dB | 1 | 85 °C | -40 °C | 4 | TR | 650 µm | 2 mm | 1.5 mm | RALTRON ELECTRONICS CORP | compliant | |||||||||||||
|
B39871B3725U410
TDK Epcos
|
$1.2596 Buy | Yes | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 869 MHz | 16 MHz | SAW FILTER | 3.5 dB | 1 | e4 | 70 °C | -20 °C | 6 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1.1 mm | 3 mm | 3 mm | EPCOS AG | compliant | TDK | |||||||
|
RSF-915.000-26000-3030-TR-NS3
Raltron Electronics Corporation
|
$1.3434 Buy | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | SAW FILTER | 2.6 dB | 1 | 85 °C | -40 °C | 6 | TR | 1.3 mm | 3 mm | 3 mm | RALTRON ELECTRONICS CORP | compliant | RALTRON | ||||||||||||
|
B39871B3734H110
TDK Epcos
|
$1.4351 Buy | Yes | Yes | Transferred | 430 OHM//0.8 pF Ω | 430 OHM//0.8 pF | SURFACE MOUNT | 868.3 MHz | 1.2 MHz | 700 kHz | 15 dB | SAW FILTER | INSERTION LOSS INCLUDING MATCHING ELEMENTS | 3.9 dB | 1 | e4 | 105 °C | -40 °C | 6 | PLASTIC | Nickel/Gold (Ni/Au) | 1 mm | 3 mm | 3 mm | EPCOS AG | compliant | TDK | ||||
|
B39162B9877P810
RF360 Holdings Singapore Pte Ltd
|
$1.5573 Buy | Yes | Contact Manufacturer | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 1.5857 GHz | SAW FILTER | 2 dB | 1 | 85 °C | -30 °C | 5 | 400 µm | 1.1 mm | 900 µm | RF360 EUROPE GMBH | compliant | ROHS COMPLIANT, SMD, 5 PIN | ||||||||||||
|
AFS869S3-T
Abracon Corporation
|
$1.8850 Buy | Yes | Active | 50 OHM/0 pF Ω | 50 OHM/0 pF | SURFACE MOUNT | 869 MHz | SAW FILTER | 4.5 dB | 1 | 80 °C | -30 °C | 6 | 1.5 mm | 3.8 mm | 3.8 mm | ABRACON LLC | compliant | ABRACON | SMD, 6 PIN | |||||||||||
|
RSF-868.300-7000-3030-TR
Raltron Electronics Corporation
|
$2.1817 Buy | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 868.3 MHz | SAW FILTER | 3.5 dB | 1 | 85 °C | -40 °C | 6 | TR | 1.28 mm | 3 mm | 3 mm | RALTRON ELECTRONICS CORP | compliant | RALTRON | |||||||||||
|
RSF-433.920-1600-3030-TR-NS2
Raltron Electronics Corporation
|
$2.3431 Buy | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 433.92 MHz | SAW FILTER | 2.9 dB | 1 | 125 °C | -45 °C | 6 | TR | 1.28 mm | 3 mm | 3 mm | RALTRON ELECTRONICS CORP | compliant | RALTRON |